Part Details for MB9AF112LPMC by Spansion
Results Overview of MB9AF112LPMC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB9AF112LPMC Information
MB9AF112LPMC by Spansion is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: MB9AF112LPMC by Spansion
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MB9AF112LPMC
MB9AF112LPMC Part Data Attributes
|
|
MB9AF112LPMC
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB9AF112LPMC
Spansion
RISC Microcontroller, 32-Bit, FLASH, CMOS, PQFP64, 10 X 10 MM, 1.70 MM HEIGHT, 0.50 MM, PLASTIC, LQFP-64
|
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | SPANSION INC | |
| Part Package Code | QFP | |
| Package Description | QFP, | |
| Pin Count | 64 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Clock Frequency-Max | 40 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| PWM Channels | NO | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QFP | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK | |
| Qualification Status | Not Qualified | |
| ROM Programmability | FLASH | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Form | GULL WING | |
| Terminal Position | QUAD | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9AF112LPMC
This table gives cross-reference parts and alternative options found for MB9AF112LPMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9AF112LPMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MB9AF112LPMC | FUJITSU Semiconductor Limited | Check for Price | RISC Microcontroller, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64 | MB9AF112LPMC vs MB9AF112LPMC |