Part Details for MBKK1608H1R5M by TAIYO YUDEN
Overview of MBKK1608H1R5M by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBKK1608H1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3370
|
Newark | Inductor, mcoil High Current,1.5Uh20% ,t&r |Taiyo Yuden MBKK1608H1R5M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1602 |
|
$0.0360 | Buy Now |
DISTI #
16AC2452
|
Newark | Inductor, Wirewound, 1.5Uh, 1A, Inductance:1.5Μh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:-, Dc Current Rating:1A, Product Range:Mcoil Mb-H Series, Inductance Tolerance:± 20%, Inductor Construction:Shielded Rohs Compliant: Yes |Taiyo Yuden MBKK1608H1R5M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1140 | Buy Now |
DISTI #
587-4736-1-ND
|
DigiKey | FIXED IND 1.5UH 1A 200 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.1004 / $0.2900 | Buy Now |
DISTI #
MBKK1608H1R5M
|
Avnet Americas | INDUCTOR,SMD HIGH CURRENT,METAL/FERRITE (High Spec type),0603,1.5uH,+20% - Tape and Reel (Alt: MBKK1608H1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1288 | Buy Now |
DISTI #
40AH3370
|
Avnet Americas | INDUCTOR,SMD HIGH CURRENT,METAL/FERRITE (High Spec type),0603,1.5uH,+20% - Product that comes on tape, but is not reeled (Alt: 40AH3370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 1602 Partner Stock |
|
$0.1830 | Buy Now |
DISTI #
963-MBKK1608H1R5M
|
Mouser Electronics | Power Inductors - SMD 963-LSBHB1608KKT1R5M RPLCMT PN 0603 1.5uH 200mOhmsT .65A RoHS: Compliant | 0 |
|
$0.0880 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0947 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1025 / $0.1227 | Buy Now |
DISTI #
59691692
|
Verical | Inductor Power Chip Wirewound 1.5uH 20% 1MHz Metal 0.65A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1389 Package Multiple: 1 | Americas - 1602 |
|
$0.0526 | Buy Now |
|
Bristol Electronics | 2201 |
|
RFQ |
Part Details for MBKK1608H1R5M
MBKK1608H1R5M CAD Models
MBKK1608H1R5M Part Data Attributes
|
MBKK1608H1R5M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBKK1608H1R5M
TAIYO YUDEN
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |