Part Details for MBR0520LT3 by Motorola Mobility LLC
Overview of MBR0520LT3 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR0520LT3
MBR0520LT3 CAD Models
MBR0520LT3 Part Data Attributes
|
MBR0520LT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBR0520LT3
Motorola Mobility LLC
0.5A, 20V, SILICON, SIGNAL DIODE, PLASTIC, 425-04, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MBR0520LT3
This table gives cross-reference parts and alternative options found for MBR0520LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0520LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0540PBF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | International Rectifier | MBR0520LT3 vs MBR0540PBF |
MBR0520PBF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, SOD-123, 2 PIN | International Rectifier | MBR0520LT3 vs MBR0520PBF |
MBR0530PBF | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | International Rectifier | MBR0520LT3 vs MBR0530PBF |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | International Rectifier | MBR0520LT3 vs MBR0540 |
MBR0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, SOD-123, 2 PIN | International Rectifier | MBR0520LT3 vs MBR0520 |
MBR0520L | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | MBR0520LT3 vs MBR0520L |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Vishay Semiconductors | MBR0520LT3 vs MBR0530 |
EP05Q04TRLH | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | Nihon Inter Electronics Corporation | MBR0520LT3 vs EP05Q04TRLH |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MBR0520LT3 vs MBR0530 |
MBR0540T1 | 0.5A, 40V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | MBR0520LT3 vs MBR0540T1 |