-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8550
|
Newark | Diode, Schottky, 500Ma, 30V, Sod-123-2, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:430Mv, Forward Surge Rohs Compliant: Yes |Onsemi MBR0530T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0540 / $0.0630 | Buy Now |
DISTI #
28X7857
|
Newark | Rec Sod123 0.5A 30V Shty/Reel |Onsemi MBR0530T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 58875 |
|
$0.0850 / $0.2330 | Buy Now |
DISTI #
58M8768
|
Newark | Rectifier Diode, Single, 30 V, 500 Ma, Sod-123, 2, 430 Mv Rohs Compliant: Yes |Onsemi MBR0530T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 137407 |
|
$0.0900 / $0.2380 | Buy Now |
DISTI #
MBR0530T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD123 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
159123 In Stock |
|
$0.0438 / $0.3700 | Buy Now |
DISTI #
MBR0530T1G
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MBR0530T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 591000 |
|
$0.0335 / $0.0400 | Buy Now |
DISTI #
MBR0530T1G
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MBR0530T1G) RoHS: Compliant Min Qty: 11905 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.0521 / $0.0622 | Buy Now |
DISTI #
863-MBR0530T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5A 30V RoHS: Compliant | 1229385 |
|
$0.0490 / $0.2200 | Buy Now |
|
Future Electronics | MBR0530 Series 30 V 500 mA Surface Mount Schottky Power Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0481 / $0.0540 | Buy Now |
|
Future Electronics | MBR0530 Series 30 V 500 mA Surface Mount Schottky Power Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0481 / $0.0540 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 790 |
|
$0.1500 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR0530T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR0530T1G
onsemi
500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | CASE 425-04, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR0530T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0530T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MBR0530T1G vs MBR0530 |
B0530W-13 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0530T1G vs B0530W-13 |
MBR0530T3 | 0.5A, 30V, SILICON, SIGNAL DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MBR0530T1G vs MBR0530T3 |
MBR0530-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR0530T1G vs MBR0530-TP |
MBR0520LD87Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MBR0530T1G vs MBR0520LD87Z |
SBR80520LT3G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR0530T1G vs SBR80520LT3G |
MBR0520LL99Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MBR0530T1G vs MBR0520LL99Z |
B0520LW-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0530T1G vs B0520LW-7-F |
MBR0530PBF | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Vishay Intertechnologies | MBR0530T1G vs MBR0530PBF |
B0530W | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MBR0530T1G vs B0530W |