Part Details for MBR0540T1 by Motorola Semiconductor Products
Overview of MBR0540T1 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MBR0540T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5004 |
|
RFQ | ||
|
Bristol Electronics | 4540 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 36 |
|
$0.1000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 4608 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 3984 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 3632 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 3240 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 2052 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 1872 |
|
$0.4375 / $1.2500 | Buy Now |
Part Details for MBR0540T1
MBR0540T1 CAD Models
MBR0540T1 Part Data Attributes
|
MBR0540T1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MBR0540T1
Motorola Semiconductor Products
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC, 425-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, 425-04, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |