Part Details for MBR230HW by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MBR230HW by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR230HW
MBR230HW CAD Models
MBR230HW Part Data Attributes
|
MBR230HW
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR230HW
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR230HW
This table gives cross-reference parts and alternative options found for MBR230HW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR230HW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS07(T2L,TEMQ) | Rectifier Diode | Toshiba America Electronic Components | MBR230HW vs CMS07(T2L,TEMQ) |
SM230FL-C | 2A, 30V, SILICON, RECTIFIER DIODE, | Secos Corporation | MBR230HW vs SM230FL-C |
CMS07(T2L,TEM,Q) | Rectifier Diode | Toshiba America Electronic Components | MBR230HW vs CMS07(T2L,TEM,Q) |
S23 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MBR230HW vs S23 |
CDBMS230-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBR230HW vs CDBMS230-HF |
SM230FL | 2A, 30V, SILICON, RECTIFIER DIODE, | Secos Corporation | MBR230HW vs SM230FL |
S23F3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MBR230HW vs S23F3 |
DSS23 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBR230HW vs DSS23 |
CMS07(TE12L,Q) | Diode Schottky 30V 2A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | MBR230HW vs CMS07(TE12L,Q) |
RB068L-30TE25 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | ROHM Semiconductor | MBR230HW vs RB068L-30TE25 |