Part Details for MBR30100CT by Suzhou Good-Ark Electronics Co Ltd
Results Overview of MBR30100CT by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR30100CT Information
MBR30100CT by Suzhou Good-Ark Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MBR30100CT by Suzhou Good-Ark Electronics Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBR30100CT
MBR30100CT Part Data Attributes
|
|
MBR30100CT
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR30100CT
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Samacsys Manufacturer | Suzhou Good-Ark Electronics Co., Ltd. | |
| Application | EFFICIENCY | |
| Configuration | COMMON CATHODE, 2 ELEMENTS | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.85 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 200 µA | |
| Surface Mount | NO | |
| Technology | SCHOTTKY | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE |
MBR30100CT Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the MBR30100CT is a standard SOT23 package with a 1.5mm x 1.5mm pad size and a 0.5mm lead pitch.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum allowed voltage on the input pins of the MBR30100CT is 20V, but it's recommended to keep the input voltage below 15V to ensure reliable operation.
-
The MBR30100CT is rated for operation up to 150°C, but it's recommended to derate the component's power handling at high temperatures. Consult the datasheet for specific derating guidelines.
-
Handle the MBR30100CT with ESD-protective equipment, such as wrist straps and mats, and ensure that the PCB is properly grounded. Avoid touching the component's pins or leads with bare hands.