Part Details for MBR6045WTG by onsemi
Results Overview of MBR6045WTG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR6045WTG Information
MBR6045WTG by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR6045WTG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V, TO-247AC RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30 |
|
$2.5400 / $3.1800 | Buy Now |
US Tariff Estimator: MBR6045WTG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBR6045WTG
MBR6045WTG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MBR6045WTG Part Data Attributes
|
|
MBR6045WTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR6045WTG
onsemi
Schottky Barrier Rectifier, 60 A, 45 V, TO-247, 30-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | TO-247 | |
| Package Description | LEAD FREE, PLASTIC, CASE 340L-02, 3 PIN | |
| Pin Count | 3 | |
| Manufacturer Package Code | 340AL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Samacsys Manufacturer | onsemi | |
| Application | POWER | |
| Case Connection | CATHODE | |
| Configuration | COMMON CATHODE, 2 ELEMENTS | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.55 V | |
| JEDEC-95 Code | TO-247AC | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 500 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Surface Mount | NO | |
| Technology | SCHOTTKY | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE |
Alternate Parts for MBR6045WTG
This table gives cross-reference parts and alternative options found for MBR6045WTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6045WTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPS61L45CT | STMicroelectronics | $1.6924 | 45 V, 60 A dual High Efficiency Low Drop Power Schottky Rectifier | MBR6045WTG vs STPS61L45CT |
| DSSK60-0045A | Littelfuse Inc | $4.4456 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | MBR6045WTG vs DSSK60-0045A |
| MBR6045WT | onsemi | Check for Price | Schottky Barrier Rectifier, 60 A, 45 V, TO-247, 30-TUBE | MBR6045WTG vs MBR6045WT |
| MBR6045WT | Motorola Mobility LLC | Check for Price | 30A, 45V, SILICON, RECTIFIER DIODE, TO-247AC | MBR6045WTG vs MBR6045WT |
| MBR6045PT | onsemi | Check for Price | 45 V, 60 A Schottky Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | MBR6045WTG vs MBR6045PT |
| MBR6045PT | Motorola Mobility LLC | Check for Price | 30A, 45V, SILICON, RECTIFIER DIODE | MBR6045WTG vs MBR6045PT |
| MBR6045PTG | onsemi | Check for Price | 45 V, 60 A Schottky Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | MBR6045WTG vs MBR6045PTG |
| MBR6045WT | Motorola Semiconductor Products | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC | MBR6045WTG vs MBR6045WT |
| MBR6045PTHR | Digitron Semiconductors | Check for Price | Rectifier Diode | MBR6045WTG vs MBR6045PTHR |
MBR6045WTG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MBR6045WTG is -55°C to 150°C.
-
To ensure proper biasing, connect the gate to a voltage source through a resistor, and the source to ground through another resistor. The recommended biasing voltage is typically around 15V.
-
The maximum current rating for the MBR6045WTG is 6A.
-
To protect the MBR6045WTG from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static bag or container.
-
Yes, the MBR6045WTG is suitable for use in switching power supply applications due to its high voltage and current ratings, as well as its fast switching times.