Part Details for MBRD360G by onsemi
Results Overview of MBRD360G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRD360G Information
MBRD360G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRD360G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70339914
|
RS | ON SEMI MBRD360G, SMT SCHOTTKY DIODE, 60V 3A, 3-PIN D-PAK Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4260 / $0.4770 | RFQ |
|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
|
Rochester Electronics | Schottky Barrier Rectifier, 60 V, 3.0 A RoHS: Compliant Status: Obsolete Min Qty: 1 | 48 |
|
$0.2924 / $0.4716 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | ONSemiMBRD360G,SMTSchottkyDiode,60V3A,3-PinD-PAK|ONSemiconductorMBRD360G | 132 |
|
RFQ | |
|
|
Vyrian | Diodes | 260 |
|
RFQ | |
|
|
Win Source Electronics | DIODE SCHOTTKY 60V 3A DPAK | 7 |
|
$0.9653 / $1.4478 | Buy Now |
US Tariff Estimator: MBRD360G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBRD360G
MBRD360G CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MBRD360G Part Data Attributes
|
|
MBRD360G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD360G
onsemi
Schottky Barrier Rectifier, 60 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 369C | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 111 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.6 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 75 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MBRD360G
This table gives cross-reference parts and alternative options found for MBRD360G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD360G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SBRD8360G | onsemi | $0.5280 | Schottky Barrier Rectifier, 60 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | MBRD360G vs SBRD8360G |
| MBRD360RLG | onsemi | Check for Price | Schottky Barrier Rectifier, 60 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | MBRD360G vs MBRD360RLG |
| SBRD8360T4G | onsemi | Check for Price | Schottky Barrier Rectifier, 60 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | MBRD360G vs SBRD8360T4G |
| MBRD360L | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, PLASTIC, DPAK-3 | MBRD360G vs MBRD360L |
| SBRD8360RLG | onsemi | Check for Price | Schottky Barrier Rectifier, 60 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | MBRD360G vs SBRD8360RLG |
MBRD360G Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2 oz copper thickness and a thermal relief pattern are suggested. Refer to the onsemi application note AND9173/D for more details.
-
Ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling capability at high temperatures (above 125°C).
-
The device has built-in ESD protection, but handling precautions are still necessary. Use an ESD wrist strap or mat, and handle the device by the body or pins, avoiding direct contact with the die.
-
Yes, the MBRD360G is qualified for automotive and high-reliability applications. It meets the AEC-Q101 qualification standard and is PPAP capable. However, additional testing and validation may be required for specific applications.
-
Follow the onsemi recommended soldering profile: peak temperature 260°C, time above 217°C 60-90 seconds, and a maximum of 3 reflows. For rework, use a low-temperature soldering iron and a thermal protection device to prevent overheating.