-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 60 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 1800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2477
|
Newark | Rectifier Diode, Single, 60 V, 3 A, 600 Mv, 75 A, 175 C Rohs Compliant: Yes |Onsemi MBRD360RLG Min Qty: 1800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4050 | Buy Now |
DISTI #
81Y6499
|
Newark | Rectifier, Schottky, 3A, 60V, To-252, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:To-252, No. Of Pins:3Pins, Forward Voltage Vf Max:600Mv, Forward Surge Current Rohs Compliant: Yes |Onsemi MBRD360RLG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5140 / $0.8980 | Buy Now |
DISTI #
45J0782
|
Newark | Schottky Rectifier, 3A, 60V, D-Pack, Repetitive Peak Reverse Voltage:60V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Max:600Mv, Forward Surge Current:75Arohs Compliant: Yes |Onsemi MBRD360RLG Min Qty: 1800 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5030 | Buy Now |
|
Bristol Electronics | 272 |
|
RFQ | ||
|
Quest Components | 217 |
|
$0.5720 / $1.1440 | Buy Now | |
|
ComSIT USA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon RoHS: Compliant | Europe - 95 |
|
RFQ | |
DISTI #
2440999
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1800 Container: Reel | 0 |
|
$0.3849 / $0.4294 | Buy Now |
DISTI #
2533236RL
|
element14 Asia-Pacific | RECTIFIER, SCHOTTKY, 3A, 60V, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel | 490 |
|
$0.3575 / $0.5296 | Buy Now |
DISTI #
2533236
|
element14 Asia-Pacific | RECTIFIER, SCHOTTKY, 3A, 60V, TO-252 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 490 |
|
$0.3575 / $0.6920 | Buy Now |
DISTI #
2440999
|
Farnell | RoHS: Compliant Min Qty: 1800 Container: Reel | 0 |
|
$0.3615 / $0.4121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRD360RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD360RLG
onsemi
Schottky Barrier Rectifier, 60 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 1800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 58 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBRD360RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD360RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD360TR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBRD360RLG vs MBRD360TR |
MBRD360-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | MBRD360RLG vs MBRD360-T3 |
MBRD360RL | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD360RLG vs MBRD360RL |
SBRD8360T4G | Schottky Barrier Rectifier, 60 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD360RLG vs SBRD8360T4G |
SBRD8360RLG | Schottky Barrier Rectifier, 60 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MBRD360RLG vs SBRD8360RLG |
MBRD360TR-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DPAK-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRD360RLG vs MBRD360TR-A |
MBRD360L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | MBRD360RLG vs MBRD360L |
MBRD360L-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | MBRD360RLG vs MBRD360L-TP |
MBRD360T4 | Schottky Barrier Rectifier, 60 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MBRD360RLG vs MBRD360T4 |
MBRD360T4G | Schottky Barrier Rectifier, 60 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MBRD360RLG vs MBRD360T4G |