Part Details for MBRF2045CT by Suzhou Good-Ark Electronics Co Ltd
Results Overview of MBRF2045CT by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF2045CT Information
MBRF2045CT by Suzhou Good-Ark Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MBRF2045CT by Suzhou Good-Ark Electronics Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBRF2045CT
MBRF2045CT Part Data Attributes
|
|
MBRF2045CT
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBRF2045CT
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
| Package Description | ITO-220AB, 3 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | EFFICIENCY | |
| Case Connection | ISOLATED | |
| Configuration | COMMON CATHODE, 2 ELEMENTS | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.7 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Reverse Current-Max | 200 µA | |
| Surface Mount | NO | |
| Technology | SCHOTTKY | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE |
Alternate Parts for MBRF2045CT
This table gives cross-reference parts and alternative options found for MBRF2045CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2045CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBR2045CT | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | MBRF2045CT vs MBR2045CT |
| MBRF2045CT-E3/45 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF2045CT vs MBRF2045CT-E3/45 |
| MBRF2045CTHE3/45 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF2045CT vs MBRF2045CTHE3/45 |
| MBRF2045CT | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | MBRF2045CT vs MBRF2045CT |
| MBRF2045CTL | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | MBRF2045CT vs MBRF2045CTL |
| MBRL2045FCT-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | MBRF2045CT vs MBRL2045FCT-BP-HF |
| MBRJ2045CTG | onsemi | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | MBRF2045CT vs MBRJ2045CTG |
| MBRF2045CTHE3_A/P | Vishay Intertechnologies | Check for Price | Rectifier Diode, | MBRF2045CT vs MBRF2045CTHE3_A/P |
| MBRF2045CT | Motorola Semiconductor Products | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | MBRF2045CT vs MBRF2045CT |