Part Details for MBRF20H100CTG by onsemi
Overview of MBRF20H100CTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRF20H100CTG
MBRF20H100CTG CAD Models
MBRF20H100CTG Part Data Attributes
|
MBRF20H100CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRF20H100CTG
onsemi
Schottky Barrier Rectifier, H-Series, 100 V, 20 A, TO-220 3 LEAD FULLPAK, 50-TUBE
|
Source Content uid | MBRF20H100CTG | |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD FULLPAK | |
Package Description | FULLPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MBRF20H100CTG
This table gives cross-reference parts and alternative options found for MBRF20H100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20H100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF20H100CT/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Vishay Semiconductors | MBRF20H100CTG vs MBRF20H100CT/45 |
MF20H100CTHE3_B/P | Rectifier Diode, | Vishay Intertechnologies | MBRF20H100CTG vs MF20H100CTHE3_B/P |
MBRF20H100CT-E3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Vishay Intertechnologies | MBRF20H100CTG vs MBRF20H100CT-E3 |
MF20H100CTHE3_A/P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Vishay Intertechnologies | MBRF20H100CTG vs MF20H100CTHE3_A/P |
MBRF20H100CT-E3 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRF20H100CTG vs MBRF20H100CT-E3 |
MBRJ20H100CTG | DIODE RECTIFIER DIODE, Rectifier Diode | onsemi | MBRF20H100CTG vs MBRJ20H100CTG |
MBRF20H100CT-E3/45 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRF20H100CTG vs MBRF20H100CT-E3/45 |
MBRF20H100CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Vishay Intertechnologies | MBRF20H100CTG vs MBRF20H100CT-E3/45 |
MBRF20H100CTHE3/45 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRF20H100CTG vs MBRF20H100CTHE3/45 |