Part Details for MBRF30H100CTG by onsemi
Results Overview of MBRF30H100CTG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF30H100CTG Information
MBRF30H100CTG by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF30H100CTG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AC3622
|
Newark | Schottky Rect, 100V, 30A, To-220Fp, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Fp, No. Of Pins:3Pins, Forward Voltage Vf Max:930Mv, Forward Rohs Compliant: Yes |Onsemi MBRF30H100CTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6220 / $1.3900 | Buy Now |
|
DISTI #
MBRF30H100CTG
|
Avnet Americas | - Rail/Tube (Alt: MBRF30H100CTG) COO: Malaysia RoHS: Compliant Min Qty: 1050 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6426 / $0.7014 | Buy Now |
|
DISTI #
70300402
|
RS | SCHOTTKY 100V 30A SWITCHMODE TO220FP Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.4100 | RFQ |
|
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V, TO-220AB RoHS: Not Compliant Status: Active Min Qty: 1 | 35 |
|
$0.5242 / $0.8455 | Buy Now |
|
DISTI #
MBRF30H100CTG
|
TME | Diode: Schottky rectifying, THT, 100V, 15Ax2, TO220FP, Ufmax: 0.93V Min Qty: 1 | 90 |
|
$0.8400 / $1.6100 | Buy Now |
|
DISTI #
MBRF30H100CTG
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 1050 | 0 |
|
$0.6200 | Buy Now |
|
DISTI #
MBRF30H100CTG
|
Avnet Asia | (Alt: MBRF30H100CTG) RoHS: Compliant Min Qty: 1050 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
MBRF30H100CTG
|
Avnet Silica | (Alt: MBRF30H100CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | RectifierDiode,Schottky,1Phase,2Element,15A,100VV(RRM),Silicon,TO-220AB | 6610 |
|
RFQ | |
|
DISTI #
MBRF30H100CTG
|
EBV Elektronik | (Alt: MBRF30H100CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MBRF30H100CTG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBRF30H100CTG
MBRF30H100CTG Part Data Attributes
|
|
MBRF30H100CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRF30H100CTG
onsemi
Schottky Barrier Rectifier, H-Series, 100 V, 30 A, TO-220 3 LEAD FULLPAK, 50-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220 3 LEAD FULLPAK | |
| Pin Count | 3 | |
| Manufacturer Package Code | 221D-03 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.67 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 250 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for MBRF30H100CTG
This table gives cross-reference parts and alternative options found for MBRF30H100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF30H100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SRF3090CE | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 90V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF30H100CTG vs SRF3090CE |
| SRF30100CE | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF30H100CTG vs SRF30100CE |
| SRF30100C | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF30H100CTG vs SRF30100C |
MBRF30H100CTG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MBRF30H100CTG is -55°C to 150°C.
-
To ensure reliability, follow the recommended storage and handling procedures, and ensure that the device is operated within the specified voltage and current ratings. Additionally, consider using a fuse or current limiter to protect the device from overcurrent conditions.
-
For optimal thermal performance, use a PCB layout that provides good thermal conductivity and consider using thermal vias to dissipate heat. Ensure that the device is mounted on a heat sink or thermal pad to reduce thermal resistance.
-
Yes, the MBRF30H100CTG is suitable for high-frequency switching applications up to 100 kHz. However, ensure that the device is operated within the specified voltage and current ratings, and consider using a snubber circuit to reduce electromagnetic interference (EMI).
-
The gate resistor value depends on the specific application and switching frequency. A general guideline is to use a gate resistor value between 10 Ω to 100 Ω. Consult the onsemi application note AN1041 for more information on gate resistor selection.