There are no models available for this part yet.
Overview of MBRS130LT3G by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for MBRS130LT3G by Rochester Electronics LLC
Part Data Attributes for MBRS130LT3G by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.445 V
|
JESD-30 Code
|
R-PDSO-J2
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
1000 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
J BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for MBRS130LT3G
This table gives cross-reference parts and alternative options found for MBRS130LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS130LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS07(T2L,TEMQ) | Rectifier Diode | Toshiba America Electronic Components | MBRS130LT3G vs CMS07(T2L,TEMQ) |
SM230FL-C | 2A, 30V, SILICON, RECTIFIER DIODE, | Secos Corporation | MBRS130LT3G vs SM230FL-C |
CMS07(T2L,TEM,Q) | Rectifier Diode | Toshiba America Electronic Components | MBRS130LT3G vs CMS07(T2L,TEM,Q) |
S23 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MBRS130LT3G vs S23 |
CDBMS230-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBRS130LT3G vs CDBMS230-HF |
SM230FL | 2A, 30V, SILICON, RECTIFIER DIODE, | Secos Corporation | MBRS130LT3G vs SM230FL |
S23F3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MBRS130LT3G vs S23F3 |
DSS23 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBRS130LT3G vs DSS23 |
CMS07(TE12L,Q) | Diode Schottky 30V 2A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | MBRS130LT3G vs CMS07(TE12L,Q) |
RB068L-30TE25 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | ROHM Semiconductor | MBRS130LT3G vs RB068L-30TE25 |
Related Parts for MBRS130LT3G
-
MBRA160T3GRectifier Diodes
-
MMSZ5267BT1GZener Diodes
-
GCJ188R71H104KA12DFixed Capacitors
-
SMBJ5.0ATransient Suppressors
-
BSC050N03LSGPower Field-Effect Transistors
-
MSP430FR5729IDAMicrocontrollers
-
CRCW06037K32FKEAFixed Resistors
-
L6984ASwitching Regulator or Controllers
-
2N7002_NLSmall Signal Field-Effect Transistors