Part Details for MBRS130T3 by Microchip Technology Inc
Overview of MBRS130T3 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS130T3
MBRS130T3 CAD Models
MBRS130T3 Part Data Attributes
|
MBRS130T3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MBRS130T3
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MBRS130T3
This table gives cross-reference parts and alternative options found for MBRS130T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS130T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | MBRS130T3 vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM) | Jinan Gude Electronic Device Co Ltd | MBRS130T3 vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA | International Semiconductor Inc | MBRS130T3 vs SK13 |
SK13-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MBRS130T3 vs SK13-13-F |
SK13-7 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MBRS130T3 vs SK13-7 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | MBRS130T3 vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | MBRS130T3 vs SK13 |
VS-MBRS130TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MBRS130T3 vs VS-MBRS130TRPBF |
VS-MBRS130-M3/5BT | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | MBRS130T3 vs VS-MBRS130-M3/5BT |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | MBRS130T3 vs SK13 |