-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 1.5 A Schottky Rectifier, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07283596
|
Arrow Electronics | Diode Schottky 40V 1.5A 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2352 | Americas - 57500 |
|
$0.1148 / $0.1380 | Buy Now |
DISTI #
MBRS1540T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1.5A SMB Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1163 / $0.4100 | Buy Now |
DISTI #
76883818
|
Verical | Diode Schottky 40V 1.5A 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2352 | Americas - 57500 |
|
$0.1148 / $0.1380 | Buy Now |
DISTI #
MBRS1540T3G
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin SMB T/R - Tape and Reel (Alt: MBRS1540T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1376 | Buy Now |
DISTI #
10N9420
|
Newark | Schottky Rectifier, 1.5A, 40V, 403A, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1.5A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:460Mv, Product Range:- Rohs Compliant: Yes |Onsemi MBRS1540T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1600 / $0.4160 | Buy Now |
DISTI #
98H0596
|
Newark | Schottky Rectifier, 1.5A, 40V, 403A, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1.5A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:460Mv Rohs Compliant: Yes |Onsemi MBRS1540T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1400 | Buy Now |
DISTI #
70300409
|
RS | ON Semi MBRS1540T3G, SMT Schottky Diode, 40V 1.5A, 2-Pin DO-214AA | ON Semiconductor MBRS1540T3G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.3630 | RFQ |
|
Future Electronics | MBRS Series 1.5 A 40 V Surface Mount Schottky Power Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1130 / $0.1210 | Buy Now |
|
Future Electronics | MBRS Series 1.5 A 40 V Surface Mount Schottky Power Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
DISTI #
863-MBRS1540T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.5A 40V RoHS: Compliant | 0 |
|
$0.1380 / $0.4000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS1540T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS1540T3G
onsemi
40 V, 1.5 A Schottky Rectifier, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRS1540T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1540T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS1540T3 | 1.5A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, SMB, 2 PIN | Motorola Mobility LLC | MBRS1540T3G vs MBRS1540T3 |
MBRS1540T3 | 40 V, 1.5 A Schottky Rectifier, SMB, 2500-REEL | onsemi | MBRS1540T3G vs MBRS1540T3 |