-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8546
|
Newark | Rectifier Diode, Single, 40 V, 3 A, Do-214Ab, 2, 500 Mv Rohs Compliant: Yes |Onsemi MBRS340T3G Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2270 | Buy Now |
DISTI #
18X9804
|
Newark | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V/Reel |Onsemi MBRS340T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2130 | Buy Now |
DISTI #
38K4489
|
Newark | Rectifier Diode, Single, 40 V, 3 A, Do-214Ab, 2, 500 Mv Rohs Compliant: Yes |Onsemi MBRS340T3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2320 / $0.5200 | Buy Now |
DISTI #
MBRS340T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1895 / $0.6500 | Buy Now |
DISTI #
MBRS340T3G
|
Avnet Americas | Diode Schottky 40V 4A 2-Pin SMC T/R - Tape and Reel (Alt: MBRS340T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1360 / $0.1624 | Buy Now |
DISTI #
MBRS340T3G
|
Avnet Americas | Diode Schottky 40V 4A 2-Pin SMC T/R - Tape and Reel (Alt: MBRS340T3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-MBRS340T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A 40V RoHS: Compliant | 0 |
|
$0.1890 / $0.6400 | Order Now |
|
Future Electronics | MBRS340T3 Series 40 V 80 A Surface Mount Schottky Power Rectifier - CASE 403 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1850 / $0.1980 | Buy Now |
|
Future Electronics | MBRS340T3 Series 40 V 80 A Surface Mount Schottky Power Rectifier - CASE 403 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1850 / $0.1980 | Buy Now |
|
Future Electronics | MBRS340T3 Series 40 V 80 A Surface Mount Schottky Power Rectifier - CASE 403 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1850 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS340T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS340T3G
onsemi
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRS340T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS340T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS340 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, CASE 403-03, SMC, 2 PIN | Motorola Semiconductor Products | MBRS340T3G vs MBRS340 |
MBRS340_L99Z | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fairchild Semiconductor Corporation | MBRS340T3G vs MBRS340_L99Z |
MBRS340 | 4A, 40V, SILICON, RECTIFIER DIODE, CASE 403-03, SMC, 2 PIN | Motorola Mobility LLC | MBRS340T3G vs MBRS340 |
MBRS340PT3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, 2500-REEL | onsemi | MBRS340T3G vs MBRS340PT3G |