-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1733
|
Newark | Transistor Array, Dual Npn, 40V, Sot-363, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:40V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:200Ma, Continuous Collector Current Pnp:- Rohs Compliant: Yes |Onsemi MBT3904DW1T3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5896 |
|
$0.0180 | Buy Now |
DISTI #
26K3691
|
Newark | Bipolar Transistor, Npn, 40V, Full Reel, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:40V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:200Ma, Continuous Collector Current Pnp:- Rohs Compliant: Yes |Onsemi MBT3904DW1T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
38AH0721
|
Newark | Ss Sc88 Gp Xstr Npn 40V Rohs Compliant: Yes |Onsemi MBT3904DW1T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0260 | Buy Now |
DISTI #
MBT3904DW1T3GOSCT-ND
|
DigiKey | TRANS 2NPN 40V 0.2A SOT363 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47823 In Stock |
|
$0.0201 / $0.2000 | Buy Now |
DISTI #
MBT3904DW1T3G
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MBT3904DW1T3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0169 / $0.0201 | Buy Now |
DISTI #
MBT3904DW1T3G
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MBT3904DW1T3G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
42AC1733
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 6-Pin SOT-363 T/R - Product that comes on tape, but is not reeled (Alt: 42AC1733) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 6101 Partner Stock |
|
$0.0590 / $0.2100 | Buy Now |
DISTI #
863-MBT3904DW1T3G
|
Mouser Electronics | Bipolar Transistors - BJT 200mA 60V Dual NPN RoHS: Compliant | 90173 |
|
$0.0220 / $0.2000 | Buy Now |
DISTI #
70547277
|
RS | ON Semi MBT3904DW1T3G Dual NPN Bipolar Transistor, 0.2 A, 40 V, 6-Pin SOT-363 | ON Semiconductor MBT3904DW1T3G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0410 | RFQ |
|
Future Electronics | Bipolar Transistors - BJT 200mA 60V Dual NPN RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0182 / $0.0199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBT3904DW1T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBT3904DW1T3G
onsemi
Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MBT3904DW1T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBT3904DW1T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBT3904DW1T1G | Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MBT3904DW1T3G vs MBT3904DW1T1G |
FMB3904 | 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SUPERSOT-6 | Rochester Electronics LLC | MBT3904DW1T3G vs FMB3904 |
MMDT3904-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MBT3904DW1T3G vs MMDT3904-7 |
MMDT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 | Lite-On Semiconductor Corporation | MBT3904DW1T3G vs MMDT3904 |
FFB3904D87Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SC-70, 6 PIN | Fairchild Semiconductor Corporation | MBT3904DW1T3G vs FFB3904D87Z |
MBT3904DW2T1G | 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | MBT3904DW1T3G vs MBT3904DW2T1G |
MMDT3904-TP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | MBT3904DW1T3G vs MMDT3904-TP |
MMDT3904_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MBT3904DW1T3G vs MMDT3904_R1_00001 |
FMB3904S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SUPERSOT-6 | Fairchild Semiconductor Corporation | MBT3904DW1T3G vs FMB3904S62Z |
DMMT3904WQ-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, | Diodes Incorporated | MBT3904DW1T3G vs DMMT3904WQ-7-F |