MBT3906DW1T1
Description: 200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR

Overview of MBT3906DW1T1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MBT3906DW1T1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBT3906DW1T1 by Motorola Mobility LLC

MBT3906DW1T1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.75
Collector Current-Max (IC)
0.2 A
Collector-Base Capacitance-Max
4.5 pF
Collector-Emitter Voltage-Max
40 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
0.15 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
70 ns
VCEsat-Max
0.4 V
Want to compare parts?
  1. MBT3906DW1T1
    Motorola Mobility LLC
    200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR
    VS

Alternate Parts for MBT3906DW1T1

This table gives cross-reference parts and alternative options found for MBT3906DW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBT3906DW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBT3906DW1T3 200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-88, 6 PIN Rochester Electronics LLC MBT3906DW1T1 vs MBT3906DW1T3
MBT3906DW1T2 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon Motorola Semiconductor Products MBT3906DW1T1 vs MBT3906DW1T2
MBT3906DW1T1 200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN Rochester Electronics LLC MBT3906DW1T1 vs MBT3906DW1T1
MBT3906DW1T2 200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC MBT3906DW1T1 vs MBT3906DW1T2
MMDT3906-TP-HF Small Signal Bipolar Transistor, 0.2A I(C), PNP, Micro Commercial Components MBT3906DW1T1 vs MMDT3906-TP-HF
Part Number Description Manufacturer Compare
FMB3904 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SUPERSOT-6 Rochester Electronics LLC MBT3906DW1T1 vs FMB3904
BC856S/T1 TRANSISTOR 100 mA, 65 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors MBT3906DW1T1 vs BC856S/T1
BC857BST/R TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors MBT3906DW1T1 vs BC857BST/R
MBT3904DW1T1G 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-88, SC-70, 6 PIN Rochester Electronics LLC MBT3906DW1T1 vs MBT3904DW1T1G
BC857BDW1T1 Small Signal Bipolar Transistor, Rochester Electronics LLC MBT3906DW1T1 vs BC857BDW1T1
SMBT3904S Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon Siemens MBT3906DW1T1 vs SMBT3904S
934055443115 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors MBT3906DW1T1 vs 934055443115
MBT3906DW1T1 200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN Rochester Electronics LLC MBT3906DW1T1 vs MBT3906DW1T1
FFB3904 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 6 PIN Rochester Electronics LLC MBT3906DW1T1 vs FFB3904
934042510115 TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors MBT3906DW1T1 vs 934042510115

Related Parts for MBT3906DW1T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBT3906DW1T1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBT3906DW1T1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MBT3906DW1T1 would you like to use for your alert(s)?
  • Please alert me when MBT3906DW1T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBT3906DW1T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBT3906DW1T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBT3906DW1T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBT3906DW1T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBT3906DW1T1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: