Part Details for MC-40520.0000KP:ROHS by Epson Electronics America Inc
Overview of MC-40520.0000KP:ROHS by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC-40520.0000KP:ROHS
MC-40520.0000KP:ROHS CAD Models
MC-40520.0000KP:ROHS Part Data Attributes:
|
MC-40520.0000KP:ROHS
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
MC-40520.0000KP:ROHS
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 0.02 MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e3/e6 | |
Load Capacitance | 11 pF | |
Manufacturer Series | MC-405 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.02 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch) | |
Series Resistance | 55000 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN/TIN BISMUTH |