There are no models available for this part yet.
Overview of MC-7846-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7846KPZ | Analog Devices | 16-BIT REBACK DAC IC | |
AD7846BPZ | Analog Devices | 16-BIT REBACK DAC IC | |
AD7846KNZ | Analog Devices | 16-BIT REBACK DAC IC |
CAD Models for MC-7846-AZ by Renesas Electronics Corporation
Part Data Attributes for MC-7846-AZ by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Number of Functions
|
1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOT-115J
|
Power Supplies
|
24 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
375 mA
|
Technology
|
GAAS
|
Alternate Parts for MC-7846-AZ
This table gives cross-reference parts and alternative options found for MC-7846-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-7846-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10040270GTH | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | Qorvo | MC-7846-AZ vs D10040270GTH |
S10040200P | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | MC-7846-AZ vs S10040200P |
D10040250GT | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | RF Micro Devices Inc | MC-7846-AZ vs D10040250GT |
D8740320GT | Wide Band Medium Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | RF Micro Devices Inc | MC-7846-AZ vs D8740320GT |
D10040180GTH | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | Qorvo | MC-7846-AZ vs D10040180GTH |
D10040180GT | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | Qorvo | MC-7846-AZ vs D10040180GT |
S10040180P1 | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | MC-7846-AZ vs S10040180P1 |
R0605250 | Narrow Band High Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | MC-7846-AZ vs R0605250 |
D10040250GTH | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | MC-7846-AZ vs D10040250GTH |
S10040230GT | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | MC-7846-AZ vs S10040230GT |
Related Parts for MC-7846-AZ
-
MC-7845-AZRF/Microwave Amplifiers
-
MC56F8246MLFMicrocontrollers
-
MC33166D2TSwitching Regulator or Controllers
-
MC78M15BDTLinear Regulator ICs
-
MCH6431-TL-HPower Field-Effect Transistors
-
MC33172DOperational Amplifiers
-
MBRTA50060RRectifier Diodes
-
MC33164P-5RPGPower Management Circuits
-
MC74HC4052ADMultiplexers or Switches