Part Details for MC01W0805120K by SPC Multicomp
Overview of MC01W0805120K by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC01W0805120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9332774
|
element14 Asia-Pacific | RES, 20K, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0015 / $0.0029 | Buy Now |
DISTI #
9332774RL
|
element14 Asia-Pacific | RES, 20K, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2129219
|
element14 Asia-Pacific | RES, 20K, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0029 / $0.0037 | Buy Now |
DISTI #
2129219
|
Farnell | RES, 20K, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0020 / $0.0033 | Buy Now |
DISTI #
9332774RL
|
Farnell | RES, 20K, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0014 / $0.0020 | Buy Now |
DISTI #
9332774
|
Farnell | RES, 20K, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0014 / $0.0024 | Buy Now |
Part Details for MC01W0805120K
MC01W0805120K CAD Models
MC01W0805120K Part Data Attributes
|
MC01W0805120K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W0805120K
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC01W0805120K
This table gives cross-reference parts and alternative options found for MC01W0805120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W0805120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8F2002TCE | Fixed Resistor, 0.125W, 20000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805120K vs HQ05S8F2002TCE |
RMGW20K203FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W0805120K vs RMGW20K203FTP |
NQ05W8F2002T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805120K vs NQ05W8F2002T5E |
RMGW20K2002FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W0805120K vs RMGW20K2002FB |
HQ05WAF2002T5E | Fixed Resistor, 0.1W, 20000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805120K vs HQ05WAF2002T5E |
0805W8F2002T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805120K vs 0805W8F2002T5E |
RMC1/10K203FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W0805120K vs RMC1/10K203FTP |
RMC20K2002FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W0805120K vs RMC20K2002FB |
HQ05WAF2002TCE | Fixed Resistor, 0.1W, 20000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805120K vs HQ05WAF2002TCE |
NS05W8F2002T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805120K vs NS05W8F2002T5E |