Part Details for MC0402B822K160CT by SPC Multicomp
Overview of MC0402B822K160CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402B822K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0265
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 8200 Pf, 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC0402B822K160CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7340 |
|
$0.0140 / $0.0600 | Buy Now |
DISTI #
03AC3110
|
Newark | Cap, 8200Pf, 16V, 10%, X7R, 0402, Reel, Capacitance:8200Pf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC0402B822K160CT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
06R4730
|
Newark | Capacitor Ceramic 8200Pf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:8200Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series Rohs Compliant: Yes |Multicomp Pro MC0402B822K160CT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
06R4729
|
Newark | Ceramic Capacitor 8200Pf, 16V, X7R, 10%, 0402, Capacitance:8200Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Product Width:0.5Mmrohs Compliant: Yes |Multicomp Pro MC0402B822K160CT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
1758884
|
element14 Asia-Pacific | CAP, 8200PF, 16V, 10%, X7R, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7340 |
|
$0.0044 / $0.0154 | Buy Now |
DISTI #
1758884RL
|
element14 Asia-Pacific | CAP, 8200PF, 16V, 10%, X7R, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 7340 |
|
$0.0044 / $0.0095 | Buy Now |
DISTI #
2665844
|
element14 Asia-Pacific | CAP, 8200PF, 16V, 10%, X7R, 0402, REEL RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0029 / $0.0037 | Buy Now |
DISTI #
1758884
|
Farnell | CAP, 8200PF, 16V, 10%, X7R, 0402 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 7340 |
|
$0.0072 / $0.0174 | Buy Now |
DISTI #
1758884RL
|
Farnell | CAP, 8200PF, 16V, 10%, X7R, 0402 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 7340 |
|
$0.0072 / $0.0075 | Buy Now |
DISTI #
1759597
|
Farnell | CAP, MLCC, X7R, 8.2NF, 16V, 0402, REEL RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$12.3111 / $13.0837 | Buy Now |
Part Details for MC0402B822K160CT
MC0402B822K160CT CAD Models
MC0402B822K160CT Part Data Attributes
|
MC0402B822K160CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402B822K160CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MC0402B822K160CT
This table gives cross-reference parts and alternative options found for MC0402B822K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402B822K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36X7R822K016BB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402B822K160CT vs GRM36X7R822K016BB |
VJ0402Y822KXJAB2L | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Vitramon | MC0402B822K160CT vs VJ0402Y822KXJAB2L |
160R07W822KV4E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | MC0402B822K160CT vs 160R07W822KV4E |
EMK105B822KW-B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | MC0402B822K160CT vs EMK105B822KW-B |
GRM36X7R822K016BD | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402B822K160CT vs GRM36X7R822K016BD |
GRM36X7R822K016AQ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402B822K160CT vs GRM36X7R822K016AQ |
EMK105B822KW-T | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | MC0402B822K160CT vs EMK105B822KW-T |
160R07W822KV4U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | MC0402B822K160CT vs 160R07W822KV4U |
MCH153C822KC | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | MC0402B822K160CT vs MCH153C822KC |
GRM36X7R822K016AB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402B822K160CT vs GRM36X7R822K016AB |