Part Details for MC0402X104K100CT by SPC Multicomp
Overview of MC0402X104K100CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402X104K100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R4870
|
Newark | Ceramic Capacitor, 0.1Uf, 10V, X5R, 10%, 0402, Full Reel, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Mc Series, Msl:- Rohs Compliant: Yes |Multicomp MC0402X104K100CT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
94W8710
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 0.1 F, 10%, X5R, 10 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC0402X104K100CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 1240000 |
|
$0.0020 / $0.0050 | Buy Now |
DISTI #
33R0712
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0402, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Mc Series, Product Length:1.02Mm, Qualification:-Rohs Compliant: Yes |Multicomp Pro MC0402X104K100CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10017 |
|
$0.0020 | Buy Now |
DISTI #
2310530
|
element14 Asia-Pacific | CAP, 0.1F, 10V, 10%, X5R, 0402, REEL RoHS: Compliant Min Qty: 10000 Container: Reel | 1240000 |
|
$0.0037 | Buy Now |
DISTI #
1759380
|
element14 Asia-Pacific | CAP, 0.1F, 10V, 10%, X5R, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 56627 |
|
$0.0088 / $0.0374 | Buy Now |
DISTI #
1759380RL
|
element14 Asia-Pacific | CAP, 0.1F, 10V, 10%, X5R, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 56627 |
|
$0.0088 / $0.0169 | Buy Now |
DISTI #
1759380
|
Farnell | CAP, 0.1F, 10V, 10%, X5R, 0402 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 55784 |
|
$0.0084 / $0.0367 | Buy Now |
DISTI #
1759380RL
|
Farnell | CAP, 0.1F, 10V, 10%, X5R, 0402 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 55784 |
|
$0.0084 / $0.0165 | Buy Now |
DISTI #
2310530
|
Farnell | CAP, 0.1F, 10V, 10%, X5R, 0402, REEL RoHS: Compliant Min Qty: 10000 Lead time: 24 Weeks, 1 Days Container: Reel | 1240000 |
|
$0.0043 / $0.0067 | Buy Now |
Part Details for MC0402X104K100CT
MC0402X104K100CT CAD Models
MC0402X104K100CT Part Data Attributes
|
MC0402X104K100CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402X104K100CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MC0402X104K100CT
This table gives cross-reference parts and alternative options found for MC0402X104K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402X104K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R104K10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MC0402X104K100CT vs CM05X5R104K10AL |
CM05X5R104K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MC0402X104K100CT vs CM05X5R104K10AN |
CM05X5R104K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MC0402X104K100CT vs CM05X5R104K10AN |
LD02ZDK104AX7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MC0402X104K100CT vs LD02ZDK104AX7A |
GRM36X5R104K010AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402X104K100CT vs GRM36X5R104K010AL |
NMC0402X5R104K10TRP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | NIC Components Corp | MC0402X104K100CT vs NMC0402X5R104K10TRP |
GRM36X5R104K10PB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402X104K100CT vs GRM36X5R104K10PB |
GRM36X5R104K010AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402X104K100CT vs GRM36X5R104K010AC |
222224713649 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0402X104K100CT vs 222224713649 |
GRM36X5R104K10PC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MC0402X104K100CT vs GRM36X5R104K10PC |