Part Details for MC0603SAF4751T5E by SPC Multicomp
Overview of MC0603SAF4751T5E by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MC0603SAF4751T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5979
|
Newark | Res, Thick Film, 4K75, 1%, 0.1W, 0603, Resistance:4.75Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0603SAF4751T5E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
1632441
|
element14 Asia-Pacific | RES, THICK FILM, 4K75, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 5000 Container: Cut Tape | 0 |
|
$0.0044 | Buy Now |
DISTI #
1632441
|
Farnell | RES, THICK FILM, 4K75, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0039 | Buy Now |
Part Details for MC0603SAF4751T5E
MC0603SAF4751T5E CAD Models
MC0603SAF4751T5E Part Data Attributes
|
MC0603SAF4751T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603SAF4751T5E
SPC Multicomp
RES,SMT,THICK FILM,4.75K OHMS,50WV,1% +/-TOL,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |