Datasheets
MC0805N100J500CT by: SPC Multicomp

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP

Part Details for MC0805N100J500CT by SPC Multicomp

Overview of MC0805N100J500CT by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC0805N100J500CT

Part # Distributor Description Stock Price Buy
DISTI # 90W2877
Newark Capacitor, Mlcc, 10Pf, 50V, Np0, 0805, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Product Length:2.01Mm Rohs Compliant: Yes |Multicomp Pro MC0805N100J500CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2153
  • 1 $0.0040
  • 10 $0.0040
  • 50 $0.0040
  • 100 $0.0040
  • 250 $0.0040
  • 500 $0.0040
  • 1,000 $0.0040
$0.0040 Buy Now
DISTI # 94W8830
Newark Cap, 10Pf, 50V, 5%, C0G/Np0, 0805, Reel, Capacitance:10Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Operating Temperaturerohs Compliant: Yes |Multicomp Pro MC0805N100J500CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.0150
  • 5,000 $0.0100
$0.0100 / $0.0150 Buy Now
DISTI # 06X6227
Newark Smd Multilayer Ceramic Capacitor, Mc Series, 10 Pf, 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805N100J500CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 7451
  • 1 $0.0040
  • 250 $0.0040
  • 500 $0.0040
  • 1,000 $0.0040
  • 5,000 $0.0040
$0.0040 Buy Now
DISTI # 2310676
Farnell CAP, 10PF, 50V, 5%, C0G/NP0, 0805, REEL RoHS: Compliant Min Qty: 4000 Lead time: 24 Weeks, 1 Days Container: Reel 0
  • 4,000 $0.0109
  • 20,000 $0.0076
  • 40,000 $0.0062
  • 60,000 $0.0061
$0.0061 / $0.0109 Buy Now
DISTI # 2320834
Farnell CAP, 10PF, 50V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape 10360
  • 10 $0.0520
  • 100 $0.0332
  • 500 $0.0236
  • 1,000 $0.0193
  • 2,000 $0.0145
$0.0145 / $0.0520 Buy Now
DISTI # 2320834RL
Farnell CAP, 10PF, 50V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel 10360
  • 500 $0.0236
  • 1,000 $0.0193
  • 2,000 $0.0145
$0.0145 / $0.0236 Buy Now

Part Details for MC0805N100J500CT

MC0805N100J500CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC0805N100J500CT Part Data Attributes

MC0805N100J500CT SPC Multicomp
Buy Now Datasheet
Compare Parts:
MC0805N100J500CT SPC Multicomp Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.6 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for MC0805N100J500CT

This table gives cross-reference parts and alternative options found for MC0805N100J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805N100J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SH21N100J500CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation MC0805N100J500CT vs SH21N100J500CG
C2012NP0100JGT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP Darfon Corporation MC0805N100J500CT vs C2012NP0100JGT
0805N100J500LG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation MC0805N100J500CT vs 0805N100J500LG
SH21N100J500CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation MC0805N100J500CT vs SH21N100J500CT
B37940K5100J060 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP TDK Epcos MC0805N100J500CT vs B37940K5100J060
GRM2165C1H100JA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd MC0805N100J500CT vs GRM2165C1H100JA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0805N100J500CT by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0805N100J500CT by SPC Multicomp

  • Please alert me when MC0805N100J500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC0805N100J500CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0805N100J500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC0805N100J500CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0805N100J500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0805N100J500CT by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: