Part Details for MC0805N1R0C201CT by SPC Multicomp
Overview of MC0805N1R0C201CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0805N1R0C201CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9826
|
Newark | Ceramic Capacitor 1Pf 200V, C0G, 0.25Pf, 0805, Capacitance:1Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Msl:- Rohs Compliant: Yes |Multicomp Pro MC0805N1R0C201CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
21T9827
|
Newark | Ceramic Capacitor 1Pf 200V, C0G, 0.25Pf, 0805, Full Reel, Capacitance:1Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series Rohs Compliant: Yes |Multicomp Pro MC0805N1R0C201CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1855757
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0191 / $0.0235 | Buy Now |
DISTI #
1855757RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0191 / $0.0235 | Buy Now |
DISTI #
1855757RL
|
Farnell | CAP, 1PF, 200V, C0G/NP0, 0805 RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 4 Days Container: Reel | 0 |
|
$0.0059 / $0.0233 | Buy Now |
DISTI #
1855757
|
Farnell | CAP, 1PF, 200V, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.0059 / $0.0388 | Buy Now |
DISTI #
2665986
|
Farnell | CAP, 1PF, 200V, C0G/NP0, 0805, REEL RoHS: Compliant Min Qty: 4000 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.0049 | Buy Now |
Part Details for MC0805N1R0C201CT
MC0805N1R0C201CT CAD Models
MC0805N1R0C201CT Part Data Attributes
|
MC0805N1R0C201CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805N1R0C201CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 2 mm | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |