Drivers And Interfaces
MC100EL17DW
Description: LINE RECEIVER, PDSO20, PLASTIC, SOIC-20

Overview of MC100EL17DW by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Financial Technology (Fintech)

CAD Models for MC100EL17DW by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100EL17DW by Motorola Mobility LLC

MC100EL17DW
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
0.56 ns
Receiver Number of Bits
4
Seated Height-Max
2.65 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC100EL17DW
    Motorola Mobility LLC
    LINE RECEIVER, PDSO20, PLASTIC, SOIC-20
    VS

Alternate Parts for MC100EL17DW

This table gives cross-reference parts and alternative options found for MC100EL17DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL17DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100EL17DW QUAD LINE RECEIVER, PDSO20, SOP-20 onsemi MC100EL17DW vs MC100EL17DW
MC100EL17DWR2G QUAD LINE RECEIVER, PDSO20, LEAD FREE, SOP-20 Rochester Electronics LLC MC100EL17DW vs MC100EL17DWR2G
Part Number Description Manufacturer Compare
SY100EL17VZITR Line Receiver, 4 Func, 1 Rcvr, ECL, PDSO20, Synergy Semiconductor Corp MC100EL17DW vs SY100EL17VZITR
MC100EL17DW QUAD LINE RECEIVER, PDSO20, SOP-20 Rochester Electronics LLC MC100EL17DW vs MC100EL17DW
SY100EL17VZI Line Receiver, 4 Func, 4 Rcvr, ECL100K, PDSO20, 0.300 INCH, SOIC-20 Micrel Inc MC100EL17DW vs SY100EL17VZI
SY100EL17VZCTR#N/A Line Receiver Microchip Technology Inc MC100EL17DW vs SY100EL17VZCTR#N/A
SY100EL17VZCTR Line Receiver, 4 Func, 1 Rcvr, ECL, PDSO20 Micrel Inc MC100EL17DW vs SY100EL17VZCTR
MC100LVEL17DW LINE RECEIVER, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC100EL17DW vs MC100LVEL17DW
MC100EL17DW QUAD LINE RECEIVER, PDSO20, SOP-20 onsemi MC100EL17DW vs MC100EL17DW
SY100EL17VZG QUAD LINE RECEIVER, PDSO20 Microchip Technology Inc MC100EL17DW vs SY100EL17VZG
SY100EL17VZITR Line Receiver, 4 Func, 4 Rcvr, ECL100K, PDSO20, 0.300 INCH, SOIC-20 Microchip Technology Inc MC100EL17DW vs SY100EL17VZITR
SY100EL17VZC Line Receiver, 4 Func, 1 Rcvr, ECL, PDSO20, Synergy Semiconductor Corp MC100EL17DW vs SY100EL17VZC

Related Parts for MC100EL17DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100EL17DW by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100EL17DW by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC100EL17DW would you like to use for your alert(s)?
  • Please alert me when MC100EL17DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100EL17DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100EL17DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100EL17DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100EL17DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100EL17DW by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: