Part Details for MC100EL17DWR2 by onsemi
Overview of MC100EL17DWR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for MC100EL17DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3643
|
Newark | Mc100El17Dwr2, Flip-Flops |Onsemi MC100EL17DWR2 RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $4.3400 | Buy Now |
DISTI #
MC100EL17DWR2
|
Avnet Americas | - Tape and Reel (Alt: MC100EL17DWR2) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3467 Partner Stock |
|
$2.4800 / $2.9600 | Buy Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | 105 |
|
$7.6590 / $12.4200 | Buy Now | |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, ECL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3467 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for MC100EL17DWR2
MC100EL17DWR2 CAD Models
MC100EL17DWR2 Part Data Attributes
|
MC100EL17DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL17DWR2
onsemi
QUAD LINE RECEIVER, PDSO20, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.55 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC100EL17DWR2
This table gives cross-reference parts and alternative options found for MC100EL17DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL17DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL17DW | QUAD LINE RECEIVER, PDSO20, SOP-20 | onsemi | MC100EL17DWR2 vs MC100EL17DW |
MC100EL17DWR2G | QUAD LINE RECEIVER, PDSO20, LEAD FREE, SOP-20 | Rochester Electronics LLC | MC100EL17DWR2 vs MC100EL17DWR2G |
MC100EL17DW | LINE RECEIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100EL17DWR2 vs MC100EL17DW |