Part Details for MC100EL39DW by Motorola Mobility LLC
Overview of MC100EL39DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Part Details for MC100EL39DW
MC100EL39DW CAD Models
MC100EL39DW Part Data Attributes
|
MC100EL39DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC100EL39DW
Motorola Mobility LLC
LOW SKEW CLOCK DRIVER, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REQUIRES -5V SUPPLY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max Frequency@Nom-Sup | 1000000000 Hz | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 61 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC100EL39DW
This table gives cross-reference parts and alternative options found for MC100EL39DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL39DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS873039AM | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | MC100EL39DW vs ICS873039AM |
MC100LVEL39DW | LOW SKEW CLOCK DRIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100EL39DW vs MC100LVEL39DW |
MC100LVEL39DWR2 | LOW SKEW CLOCK DRIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100EL39DW vs MC100LVEL39DWR2 |
MC100EL39DWR2 | LOW SKEW CLOCK DRIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100EL39DW vs MC100EL39DWR2 |
MC100LVEL39DWG | IC 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, LEAD FREE, SOIC-20, Clock Driver | onsemi | MC100EL39DW vs MC100LVEL39DWG |
MC100LVEL39DWR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20 | onsemi | MC100EL39DW vs MC100LVEL39DWR2 |