Part Details for MC100EL57DR2 by onsemi
Overview of MC100EL57DR2 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for MC100EL57DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3693
|
Newark | Each |Onsemi MC100EL57DR2 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.8000 | Buy Now |
DISTI #
2156-MC100EL57DR2-ND
|
DigiKey | IC MULTIPLXR 4:1 ECL DFF 16SOIC Min Qty: 119 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
15426 In Stock |
|
$2.5300 | Buy Now |
|
Bristol Electronics | 288 |
|
RFQ | ||
|
Bristol Electronics | 4028 |
|
RFQ | ||
|
Quest Components | 3222 |
|
$2.6040 / $5.2080 | Buy Now | |
|
Quest Components | 2279 |
|
$3.4140 / $6.8280 | Buy Now | |
|
Rochester Electronics | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15426 |
|
$2.1700 / $2.5500 | Buy Now |
DISTI #
SMC-MC100EL57DR2
|
Sensible Micro Corporation | Each RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 01+ Container: Cut Tape | 46 |
|
$3.0240 / $3.5910 | RFQ |
DISTI #
SMC-MC100EL57DR2
|
Sensible Micro Corporation | Each RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Cut Tape | 14 |
|
$3.0240 / $3.5910 | RFQ |
|
Sense Electronic Company Limited | SOP16 | 1095 |
|
RFQ |
Part Details for MC100EL57DR2
MC100EL57DR2 CAD Models
MC100EL57DR2 Part Data Attributes:
|
MC100EL57DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL57DR2
onsemi
100EL SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 0.58 ns | |
Propagation Delay (tpd) | 0.56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100EL57DR2
This table gives cross-reference parts and alternative options found for MC100EL57DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL57DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL57DG | Multiplexer, 4:1 Differential, ECL, 5.0 V, SOIC 16 LEAD, 48-TUBE | onsemi | MC100EL57DR2 vs MC100EL57DG |
SY100EL57LZI | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | MC100EL57DR2 vs SY100EL57LZI |
SY100EL57ZCTR | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16 | Micrel Inc | MC100EL57DR2 vs SY100EL57ZCTR |
SY100EL57ZITR | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | MC100EL57DR2 vs SY100EL57ZITR |
SY100EL57ZC | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16 | Micrel Inc | MC100EL57DR2 vs SY100EL57ZC |
SY100EL57ZC | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16 | Microchip Technology Inc | MC100EL57DR2 vs SY100EL57ZC |
SY100EL57ZI | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | MC100EL57DR2 vs SY100EL57ZI |
MC100EL57D | 100EL SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 | onsemi | MC100EL57DR2 vs MC100EL57D |
SY100EL57ZITR | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | MC100EL57DR2 vs SY100EL57ZITR |
MC100EL57DR2G | Multiplexer, 4:1 Differential, ECL, 5.0 V, SOIC 16 LEAD, 2500-REEL | onsemi | MC100EL57DR2 vs MC100EL57DR2G |