Part Details for MC100EL58DG by onsemi
Overview of MC100EL58DG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC100EL58DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4709
|
Newark | 2I/P Single Multiplexer, Soic-8, Logic Family/Base Number:-, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:2:1, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Logic Case Style:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi MC100EL58DG RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $6.1400 | Buy Now |
DISTI #
2156-MC100EL58DG-OS-ND
|
DigiKey | BBG ECL MLTIPLXR 2:1 Min Qty: 61 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT |
5001 In Stock |
|
$4.9200 | Buy Now |
DISTI #
MC100EL58DGOS-ND
|
DigiKey | BBG ECL MLTIPLXR 2:1 Min Qty: 61 Lead time: 33 Weeks Container: Tube, Tube | Temporarily Out of Stock |
|
$5.8510 / $6.1263 | Buy Now |
DISTI #
MC100EL58DG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EL58DG) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5001 Partner Stock |
|
$4.2284 / $5.0468 | Buy Now |
DISTI #
MC100EL58DG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EL58DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$4.2256 / $5.0434 | Buy Now |
DISTI #
863-MC100EL58DG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5V ECL 2:1 Mux RoHS: Compliant | 100 |
|
$5.0600 / $7.3800 | Buy Now |
|
Future Electronics | MC100EL58 Series 1.5 GHz 5.7 V Surface Mount ECL 2:1 Multiplexer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$4.4200 / $4.7000 | Buy Now |
|
Onlinecomponents.com | Multiplexer, 2:1, ECL, 5.0 V | 0 |
|
$4.1400 / $5.0900 | Buy Now |
|
Rochester Electronics | MC100EL58 - Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 390 |
|
$4.2200 / $4.9700 | Buy Now |
DISTI #
MC100EL58DG
|
Avnet Silica | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Rail (Alt: MC100EL58DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC100EL58DG
MC100EL58DG CAD Models
MC100EL58DG Part Data Attributes
|
MC100EL58DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL58DG
onsemi
Multiplexer, 2:1, ECL, 5.0 V, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 19 mA | |
Prop. Delay@Nom-Sup | 0.38 ns | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100EL58DG
This table gives cross-reference parts and alternative options found for MC100EL58DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL58DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL58D | 100EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EL58DG vs MC100EL58D |
MC100EL58DR2G | Multiplexer, 2:1, ECL, 5.0 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EL58DG vs MC100EL58DR2G |