Datasheets
MC100ELT23DR2 by:

IC,ECL-TO-TTL TRANSLATOR,ECL100/TTL,SOP,8PIN,PLASTIC

Part Details for MC100ELT23DR2 by Freescale Semiconductor

Overview of MC100ELT23DR2 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC100ELT23DR2

MC100ELT23DR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC100ELT23DR2 Part Data Attributes

MC100ELT23DR2 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC100ELT23DR2 Freescale Semiconductor IC,ECL-TO-TTL TRANSLATOR,ECL100/TTL,SOP,8PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SOP, SOP8,.25
Reach Compliance Code unknown
Interface IC Type ECL TO TTL TRANSLATOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supplies 5 V
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount YES
Technology ECL100K
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

MC100ELT23DR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100ELT23DR2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100ELT23DR2 by Freescale Semiconductor

  • Please alert me when MC100ELT23DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC100ELT23DR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100ELT23DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC100ELT23DR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100ELT23DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100ELT23DR2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: