Part Details for MC100EP016AFA by onsemi
Overview of MC100EP016AFA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Communication and Networking
Entertainment and Gaming
Automotive
Price & Stock for MC100EP016AFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3728
|
Newark | Mc100Ep016Afa, Flip-Flops |Onsemi MC100EP016AFA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $11.7800 | Buy Now |
|
Quest Components | 100E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQFP32 | 77 |
|
$14.0400 / $15.2100 | Buy Now |
|
Rochester Electronics | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQFP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5984 |
|
$8.0500 / $9.4800 | Buy Now |
DISTI #
4188837
|
Farnell | MC100EP016AFA, FLIP-FLOPS RoHS: Compliant Min Qty: 250 Lead time: 3 Weeks, 1 Days Container: Each | 5984 |
|
$11.2687 | Buy Now |
|
Flip Electronics | Stock | 6000 |
|
RFQ |
Part Details for MC100EP016AFA
MC100EP016AFA CAD Models
MC100EP016AFA Part Data Attributes
|
MC100EP016AFA
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP016AFA
onsemi
100E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.6V | |
Count Direction | UP | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1200000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 210 mA | |
Propagation Delay (tpd) | 0.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7 mm | |
fmax-Min | 1200 MHz |
Alternate Parts for MC100EP016AFA
This table gives cross-reference parts and alternative options found for MC100EP016AFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP016AFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP016AFAR2 | 100E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQFP32, LQFP-32 | onsemi | MC100EP016AFA vs MC100EP016AFAR2 |
MC100EP016AFAR2G | ECL 8-Bit Synchronous Binary Counter, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | onsemi | MC100EP016AFA vs MC100EP016AFAR2G |
MC100EP016AFAG | ECL 8-Bit Synchronous Binary Counter, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | MC100EP016AFA vs MC100EP016AFAG |