There are no models available for this part yet.
Overview of MC100EP016AMNR4G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Transportation and Logistics
Communication and Networking
Entertainment and Gaming
Automotive
Price & Stock for MC100EP016AMNR4G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57M9757
|
Newark | Ic, counter, up,8-Bit Binary, ecl100,llcc,32Pin, plastic |Onsemi MC100EP016AMNR4G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.8600 | Buy Now | |
DISTI #
2156-MC100EP016AMNR4G-OS-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 32QFN Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
2047 In Stock |
|
$19.2500 | Buy Now | |
DISTI #
488-MC100EP016AMNR4GCT-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 32QFN Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.9557 / $25.9700 | Buy Now | |
DISTI #
MC100EP016AMNR4G
|
Avnet Americas | Counter Single 8-Bit Sync Binary UP 32-Pin QFN EP T/R - Tape and Reel (Alt: MC100EP016AMNR4G) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2047 Partner Stock |
|
$16.5168 / $19.7136 | Buy Now | |
DISTI #
MC100EP016AMNR4G
|
Avnet Americas | Counter Single 8-Bit Sync Binary UP 32-Pin QFN EP T/R - Tape and Reel (Alt: MC100EP016AMNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$16.5214 / $19.7191 | Buy Now | |
DISTI #
863-MC100EP016AMNR4G
|
Mouser Electronics | Counter Shift Registers 3.3V ECL 8BT COUNTER BBG ECL RoHS: Compliant | 0 |
|
$16.9600 | Order Now | |
Future Electronics | Counter Shift Registers 3.3V ECL 8BT COUNTER BBG ECL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks Container: Reel | 0Reel |
|
$18.7200 | Buy Now | ||
Onlinecomponents.com | ECL 8-Bit Synchronous Binary Counter | 0 |
|
$16.8900 / $49.5600 | Buy Now | ||
Rochester Electronics | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL ' RoHS: Compliant Status: Active Min Qty: 1 | 2047 |
|
$16.5200 / $19.4300 | Buy Now | ||
DISTI #
MC100EP016AMNR4G
|
Avnet Silica | Counter Single 8-Bit Sync Binary UP 32-Pin QFN EP T/R (Alt: MC100EP016AMNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MC100EP016AMNR4G by onsemi
Part Data Attributes for MC100EP016AMNR4G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
QFN32, 5x5, 0.5P, 3.1x3.1EP
|
Package Description
|
QFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
488AM
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.6V
|
Count Direction
|
UP
|
Family
|
100E
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
1200000000 Hz
|
Mode of Operation
|
SYNCHRONOUS
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
210 mA
|
Propagation Delay (tpd)
|
0.7 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
5 mm
|
fmax-Min
|
1200 MHz
|