Part Details for MC100EP210SMNG by onsemi
Results Overview of MC100EP210SMNG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP210SMNG Information
MC100EP210SMNG by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100EP210SMNG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02M9762
|
Newark | Clock Driver, 1Ghz, Qfn-32, Clock Ic Type:Clock Driver, Frequency:1Ghz, No. Of Outputs:5Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, Clock Ic Case Style:Qfn, No. Of Pins:32Pins, Ic Output Type:Lvds, Product Range:- Rohs Compliant: Yes |Onsemi MC100EP210SMNG RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0200 / $16.2700 | Buy Now |
|
DISTI #
MC100EP210SMNG
|
Avnet Americas | - Rail/Tube (Alt: MC100EP210SMNG) COO: Thailand RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tube | 9694 Factory Stock |
|
RFQ | |
|
DISTI #
70466198
|
RS | MC100EP210SMNG, BBGECL DUAL DIFF CLK DRV Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8880 | RFQ |
|
|
Rochester Electronics | Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL RoHS: Compliant Status: Active Min Qty: 1 | 1567 |
|
$10.0700 / $12.5900 | Buy Now |
|
DISTI #
MC100EP210SMNG
|
IBS Electronics | MC100EP210S SERIES 2.5 V 1 GHZ 1: 5 DUAL DIFFERENTIAL LVDS CLOCK DRIVER - QFN-32 Min Qty: 74 Package Multiple: 1 | 0 |
|
$16.3520 / $16.6320 | Buy Now |
|
DISTI #
MC100EP210SMNG
|
Avnet Silica | (Alt: MC100EP210SMNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC100EP210SMNG
|
EBV Elektronik | (Alt: MC100EP210SMNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, Ship Today | 11470 |
|
RFQ |
US Tariff Estimator: MC100EP210SMNG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC100EP210SMNG
MC100EP210SMNG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC100EP210SMNG Part Data Attributes
|
|
MC100EP210SMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP210SMNG
onsemi
Clock Driver, 1:5 Differential, Dual LVDS, 2.5 V, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | 488AM | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Family | 100e | |
| Input Conditioning | Differential | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 32 | |
| Number of True Outputs | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 0.675 Ns | |
| Propagation Delay (tpd) | 0.65 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.025 Ns | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 2.625 V | |
| Supply Voltage-Min (Vsup) | 2.375 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for MC100EP210SMNG
This table gives cross-reference parts and alternative options found for MC100EP210SMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP210SMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PI6C20400AHEX | Diodes Incorporated | Check for Price | Clock Driver, TTL Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, GREEN, MS-150B/AH, SSOP-28 | MC100EP210SMNG vs PI6C20400AHEX |
| CY2308ZXC-1H | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16 | MC100EP210SMNG vs CY2308ZXC-1H |
| CY7B9911-7JCT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 | MC100EP210SMNG vs CY7B9911-7JCT |
| 2309A-1HDCI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | MC100EP210SMNG vs 2309A-1HDCI |
| IDT2308A-2HDCG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | MC100EP210SMNG vs IDT2308A-2HDCG |
| MPC962309EF-1HR2 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 962309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AC, SOIC-16 | MC100EP210SMNG vs MPC962309EF-1HR2 |
| PI6C2504AQ | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, PLASTIC, QSOP-16 | MC100EP210SMNG vs PI6C2504AQ |
| ICS9DB306BLT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 X 9.70 MM, 0.92 MM HEIGHT, TSSOP-28 | MC100EP210SMNG vs ICS9DB306BLT |
| PI49FCT807TH | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | MC100EP210SMNG vs PI49FCT807TH |
| LMK00304SQ | Texas Instruments | Check for Price | IC LOW SKEW CLOCK DRIVER, Clock Driver | MC100EP210SMNG vs LMK00304SQ |
MC100EP210SMNG Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100EP210SMNG involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the use of vias. It's also recommended to use a 50-ohm transmission line for the input and output signals.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable 3.3V power supply, and the VEE pin to a stable -3.3V power supply. Also, ensure that the input signals are within the recommended common-mode voltage range of -2V to 2V.
-
The MC100EP210SMNG is specified to operate up to 10.7 GHz, but the actual operating frequency may vary depending on the specific application and PCB layout. It's recommended to consult the datasheet and application notes for more information.
-
The MC100EP210SMNG has a maximum junction temperature of 150°C. To ensure proper thermal management, it's recommended to use a heat sink or thermal pad, and to keep the device away from other heat-generating components on the PCB.
-
The MC100EP210SMNG requires a 50-ohm termination at the input and output pins. This can be achieved using a 50-ohm resistor in series with the input and output signals, or by using a 50-ohm transmission line.