Part Details for MC100EP29DTR2G by onsemi
Overview of MC100EP29DTR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EP29DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0421
|
Newark | Ic, flip-Flop, dual, d Type, ecl100,tssop,20Pin, plastic |Onsemi MC100EP29DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.6200 | Buy Now |
DISTI #
488-MC100EP29DTR2GCT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 20TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$14.5636 / $22.3100 | Buy Now |
DISTI #
MC100EP29DTR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: MC100EP29DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$15.3350 / $17.1660 | Buy Now |
DISTI #
863-MC100EP29DTR2G
|
Mouser Electronics | Flip Flops 3.3V/5V ECL Dual Diff Data D-Type RoHS: Compliant | 0 |
|
$15.0100 | Order Now |
|
Onlinecomponents.com | Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP T/R |
2014 In Stock |
|
$13.9400 / $20.8100 | Buy Now |
DISTI #
MC100EP29DTR2G
|
Avnet Silica | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP T/R (Alt: MC100EP29DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EP29DTR2G
|
EBV Elektronik | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP T/R (Alt: MC100EP29DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2500 |
|
RFQ |
Part Details for MC100EP29DTR2G
MC100EP29DTR2G CAD Models
MC100EP29DTR2G Part Data Attributes
|
MC100EP29DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP29DTR2G
onsemi
ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC100EP29DTR2G
This table gives cross-reference parts and alternative options found for MC100EP29DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP29DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP29DT | D Flip-Flop, | Rochester Electronics LLC | MC100EP29DTR2G vs MC100EP29DT |
MC100EP29DTG | ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, TSSOP 20 LEAD, 75-TUBE | onsemi | MC100EP29DTR2G vs MC100EP29DTG |