Part Details for MC100EP29MNTXG by onsemi
Overview of MC100EP29MNTXG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC100EP29MNTXG
MC100EP29MNTXG CAD Models
MC100EP29MNTXG Part Data Attributes
|
MC100EP29MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP29MNTXG
onsemi
ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, QFN20, 4x4, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Manufacturer Package Code | 48.5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4 mm |
Alternate Parts for MC100EP29MNTXG
This table gives cross-reference parts and alternative options found for MC100EP29MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP29MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL29VZITR | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20 | Microchip Technology Inc | MC100EP29MNTXG vs SY100EL29VZITR |
MC100ES6030DWR2 | 100E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, 1.27 MM PITCH, PLASTIC, MS-013AC, SOIC-20 | Freescale Semiconductor | MC100EP29MNTXG vs MC100ES6030DWR2 |
SY100EL29VJC | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, PLASTIC, SOIC-20 | Synergy Semiconductor Corp | MC100EP29MNTXG vs SY100EL29VJC |
MC100EP29DTR2 | ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, TSSOP 20 LEAD, 2500-REEL | onsemi | MC100EP29MNTXG vs MC100EP29DTR2 |
MC100LVEL30DW | 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100EP29MNTXG vs MC100LVEL30DW |
MC100ES6030DW | 100E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC100EP29MNTXG vs MC100ES6030DW |
MC100LVEL29DW | 100LVEL SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 | onsemi | MC100EP29MNTXG vs MC100LVEL29DW |
SY100EL29VZITR | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20 | Micrel Inc | MC100EP29MNTXG vs SY100EL29VZITR |
SY100EL29VZGTR | 100EL SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | Micrel Inc | MC100EP29MNTXG vs SY100EL29VZGTR |
MC100ES6030DWR2 | 100E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC100EP29MNTXG vs MC100ES6030DWR2 |