-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC100EP31DGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
94 In Stock |
|
$6.8989 / $11.3200 | Buy Now |
DISTI #
MC100EP31DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EP31DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$7.1508 / $8.0046 | Buy Now |
DISTI #
863-MC100EP31DG
|
Mouser Electronics | Flip Flops 3.3V/5V ECL D-Type w/Set And Reset RoHS: Compliant | 272 |
|
$6.8900 / $11.3200 | Buy Now |
DISTI #
70600157
|
RS | MC100EP31DG D Type Flip Flop IC, ECL, 3.3 - 5.5 V, 8-Pin SOIC | ON Semiconductor MC100EP31DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2200 / $14.3700 | RFQ |
|
Future Electronics | MC100EP31 Series 3 GHz 5.5 V ECL D Flip-Flop with Set and Reset - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Container: Tube | 0Tube |
|
$6.8400 / $7.1800 | Buy Now |
|
Quest Components | 13 |
|
$7.7800 / $11.6700 | Buy Now | |
|
Rochester Electronics | MC100EP31D - Flip Flop D-Type Positive Edge 1 Element 5V 8-SOIC Tube RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 28145 |
|
RFQ | |
DISTI #
MC100EP31DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EP31DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$7.1508 / $8.0046 | Buy Now |
|
Ameya Holding Limited | Min Qty: 98 | 36 |
|
$10.0324 / $10.6626 | Buy Now |
DISTI #
MC100EP31DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EP31DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$7.1508 / $8.0046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP31DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP31DG
onsemi
ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -5.5V | |
Family | 100E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 47 mA | |
Propagation Delay (tpd) | 0.41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EP31DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP31DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP31DR2G | ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EP31DG vs MC100EP31DR2G |
MC100EP31D | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EP31DG vs MC100EP31D |
MC100EP31DR2 | IC 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8, FF/Latch | onsemi | MC100EP31DG vs MC100EP31DR2 |