-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiplexer, 2:1 Differential, ECL, 3.3 V / 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0949
|
Newark | 2I/P Single Multiplexer, Tssop-8, Logic Family/Base Number:-, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:2:1, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi MC100EP58DTG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $6.2500 | Buy Now |
DISTI #
MC100EP58DTGOS-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 8TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
71 In Stock |
|
$5.1479 / $9.4200 | Buy Now |
DISTI #
MC100EP58DTG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP58DTG) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 300 |
|
$5.2537 / $5.8811 | Buy Now |
DISTI #
MC100EP58DTG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP58DTG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 28480 Factory Stock |
|
$5.2537 / $5.8811 | Buy Now |
DISTI #
MC100EP58DTG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP58DTG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$5.2537 / $5.8811 | Buy Now |
DISTI #
MC100EP58DTG
|
Avnet Americas | Multiplexer 1-Element ECL 2-IN 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP58DTG) RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4500 Partner Stock |
|
$5.0096 / $5.9792 | Buy Now |
DISTI #
863-MC100EP58DTG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V/5V ECL 2:1 Mux RoHS: Compliant | 178 |
|
$5.0800 / $9.1000 | Buy Now |
DISTI #
V79:2366_28988820
|
Arrow Electronics | Multiplexer 1-Element ECL 2-IN 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 52 |
|
$4.6960 / $7.6760 | Buy Now |
|
Future Electronics | MC100EP58 Series 5.5 V Surface Mount ECL 2:1 Multiplexer - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$5.1500 / $5.2400 | Buy Now |
|
Quest Components | 100E SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8 | 3 |
|
$6.3000 / $9.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP58DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP58DTG
onsemi
Multiplexer, 2:1 Differential, ECL, 3.3 V / 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VCC = 0 V WITH VEE = -3.0 V TO -5.5 V | |
Family | 100E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 42 mA | |
Prop. Delay@Nom-Sup | 0.42 ns | |
Propagation Delay (tpd) | 0.41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC100EP58DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP58DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP58VKGTR | 100E SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MC100EP58DTG vs SY100EP58VKGTR |
SY100EP58VKG | 100E SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100EP58DTG vs SY100EP58VKG |
MC100EP58DTR2 | 100E SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EP58DTG vs MC100EP58DTR2 |
SY100EP58VKI | Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, MSOP-8 | Micrel Inc | MC100EP58DTG vs SY100EP58VKI |
SY100EP58VKI | Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | MC100EP58DTG vs SY100EP58VKI |
SY100EP58VKITR | Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, MSOP-8 | Micrel Inc | MC100EP58DTG vs SY100EP58VKITR |
SY100EP58VKG-TR | 100E SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100EP58DTG vs SY100EP58VKG-TR |