Part Details for MC100EPT25DR2 by onsemi
Overview of MC100EPT25DR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC100EPT25DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3716
|
Newark | Each |Onsemi MC100EPT25DR2 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $6.9200 | Buy Now |
|
Rochester Electronics | MC100EPT25 - ECL to TTL Translator, 1 Func, True Output, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8904 |
|
$4.9600 / $5.8400 | Buy Now |
|
Chip1Cloud | Differential LVECL/ECL to LVTTL Translator | IC TRNSLTR UNIDIRECTIONAL 8SOIC | 31100 |
|
RFQ | |
DISTI #
4196160
|
Farnell | EACH RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 8904 |
|
$6.1273 | Buy Now |
Part Details for MC100EPT25DR2
MC100EPT25DR2 CAD Models
MC100EPT25DR2 Part Data Attributes:
|
MC100EPT25DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT25DR2
onsemi
ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LVECL TO ECL TRANSALATION ALSO POSSIBLE | |
Delay-Max | 1.6 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100EPT25DR2
This table gives cross-reference parts and alternative options found for MC100EPT25DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT25DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EPT25D | ECL to TTL Translator, 1 Func, True Output, ECL, PDSO8, SOIC-8 | Rochester Electronics LLC | MC100EPT25DR2 vs MC100EPT25D |
MC100EPT25DR2G | Translator, Differential LVECL / ECL to LVTTL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EPT25DR2 vs MC100EPT25DR2G |