Part Details for MC100LVEL39DWR2G by onsemi
Overview of MC100LVEL39DWR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL39DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5438
|
Newark | Clock Generator, 1Ghz, -40 To 85Deg C, Clock Ic Type:Clock Generator, Frequency:1Ghz, No. Of Outputs:4Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Clock Ic Case Style:Wsoic, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC100LVEL39DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5500 / $6.8800 | Buy Now |
DISTI #
488-MC100LVEL39DWR2GCT-ND
|
DigiKey | IC CLOCK GENERATOR 20SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3882 / $11.6700 | Buy Now |
DISTI #
MC100LVEL39DWR2G
|
Avnet Americas | Clock Generator 20-Pin SOIC W T/R - Tape and Reel (Alt: MC100LVEL39DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$7.3700 / $8.2500 | Buy Now |
DISTI #
863-MC100LVEL39DWR2G
|
Mouser Electronics | Clock Generators & Support Products 3.3V ECL Clock Generator RoHS: Compliant | 0 |
|
$7.7600 | Order Now |
|
Future Electronics | MC Series 3.3 V Surface Mount ECL Clock Generation Chip - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$7.2500 | Buy Now |
|
Rochester Electronics | MC100LVEL39 - 3.3 V ECL Clock Generation Chip RoHS: Compliant Status: Active Min Qty: 1 | 2468 |
|
$6.8200 / $8.0200 | Buy Now |
DISTI #
MC100LVEL39DWR2G
|
Avnet Silica | Clock Generator 20-Pin SOIC W T/R (Alt: MC100LVEL39DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CLOCK GEN ECL 2:4 4/6 20SOIC | 8000 |
|
RFQ |
Part Details for MC100LVEL39DWR2G
MC100LVEL39DWR2G CAD Models
MC100LVEL39DWR2G Part Data Attributes
|
MC100LVEL39DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL39DWR2G
onsemi
3.3 V ECL ÷·2/4, ÷·4/6 Clock Generation Chip, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max Frequency@Nom-Sup | 1000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 61 mA | |
Propagation Delay (tpd) | 1.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for MC100LVEL39DWR2G
This table gives cross-reference parts and alternative options found for MC100LVEL39DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL39DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS873039AM | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | MC100LVEL39DWR2G vs ICS873039AM |
MC100LVEL39DW | LOW SKEW CLOCK DRIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL39DWR2G vs MC100LVEL39DW |
MC100LVEL39DWR2 | LOW SKEW CLOCK DRIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL39DWR2G vs MC100LVEL39DWR2 |
MC100EL39DWR2 | LOW SKEW CLOCK DRIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL39DWR2G vs MC100EL39DWR2 |
MC100LVEL39DWG | IC 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, LEAD FREE, SOIC-20, Clock Driver | onsemi | MC100LVEL39DWR2G vs MC100LVEL39DWG |
MC100LVEL39DWR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20 | onsemi | MC100LVEL39DWR2G vs MC100LVEL39DWR2 |