Part Details for MC100LVEL40DWG by onsemi
Results Overview of MC100LVEL40DWG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEL40DWG Information
MC100LVEL40DWG by onsemi is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC100LVEL40DWG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26K3910
|
Newark | Phase Frequency Detector, Wsoic-20, Pll Type:Vco, Frequency:250Mhz, No. Of Pins:20Pins, Pll Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Onsemi MC100LVEL40DWG RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $14.0900 | Buy Now |
|
DISTI #
MC100LVEL40DWG
|
Avnet Americas | Phase - Frequency Detector, Differential, ECL, 3.3 V / 5.0 V - Rail/Tube (Alt: MC100LVEL40DWG) COO: Philippines (the) RoHS: Compliant Min Qty: 76 Package Multiple: 38 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$9.3645 / $10.7023 | Buy Now |
|
|
Bristol Electronics | 99 |
|
RFQ | ||
|
|
Rochester Electronics | Phase Detector, ECL, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 3515 |
|
$7.8800 / $9.8500 | Buy Now |
|
DISTI #
MC100LVEL40DWG
|
Avnet Silica | Phase Frequency Detector Differential ECL 33 V 50 V (Alt: MC100LVEL40DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC100LVEL40DWG
|
EBV Elektronik | Phase Frequency Detector Differential ECL 33 V 50 V (Alt: MC100LVEL40DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | BBG ECL LOW VOLT ARRAY RoHS: Compliant Min Qty: 1 Package Multiple: 38 | 114 |
|
$15.8600 / $17.1800 | Buy Now |
US Tariff Estimator: MC100LVEL40DWG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC100LVEL40DWG
MC100LVEL40DWG Part Data Attributes
|
|
MC100LVEL40DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL40DWG
onsemi
Phase - Frequency Detector, Differential, ECL, 3.3 V / 5.0 V, SOIC-20 WB, 38-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-20 WB | |
| Package Description | So-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 751D-05 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Necl Mode Operating Range: Vcc = 0 V With Vee = -3.0 V To -5.5 V | |
| Analog IC - Other Type | Phase Detector | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for MC100LVEL40DWG
This table gives cross-reference parts and alternative options found for MC100LVEL40DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL40DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC100LVEL40DWR2 | Rochester Electronics LLC | Check for Price | PHASE DETECTOR, PDSO20, SO-20 | MC100LVEL40DWG vs MC100LVEL40DWR2 |
MC100LVEL40DWG Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100LVEL40DWG involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's recommended to use a low-impedance power supply and to minimize the distance between the device and the load.
-
To ensure proper biasing, connect the VCC pin to a stable 3.3V or 5V power supply, and the VEE pin to a stable -3.3V or -5V power supply. The input common-mode voltage should be within the recommended range of 1.5V to VCC - 1.5V. Additionally, ensure that the input signals are properly terminated and that the output is properly loaded.
-
The maximum operating frequency of the MC100LVEL40DWG is typically around 3.2 GHz, but this can vary depending on the specific application and PCB layout. It's recommended to consult the datasheet and application notes for more information on frequency response and optimization.
-
The MC100LVEL40DWG has a maximum junction temperature of 150°C. To ensure proper thermal management, use a heat sink or thermal pad on the exposed pad of the device, and ensure good airflow around the device. Additionally, minimize the power dissipation by optimizing the circuit design and using a low-power supply voltage.
-
The MC100LVEL40DWG has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-free environment.