Logic
MC10138FN
Description: Bi-Quinary Counter, 20 LEAD PLLC, 46-TUBE

Overview of MC10138FN by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for MC10138FN by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK4121
Newark Mc10138Fn, Logic |Onsemi MC10138FN RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $7.9700
  • 100 $7.4400
  • 250 $6.2500
  • 500 $6.0400
$6.0400 / $7.9700 Buy Now
DISTI # 2156-MC10138FN-ND
DigiKey COUNTER SINGLE 4-BIT Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2408
In Stock
  • 46 $6.6600
$6.6600 Buy Now
DISTI # MC10138FN
Avnet Americas - Rail/Tube (Alt: MC10138FN) RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 2408 Partner Stock
  • 55 $6.8228
  • 60 $6.6384
  • 120 $6.4540
  • 280 $6.2696
  • 550 $6.0852
  • 2,800 $5.9008
  • 5,500 $5.7164
$5.7164 / $6.8228 Buy Now
Quest Components Counter, Up, 20 Pin, Plastic, PLCC 79
  • 1 $16.8000
  • 21 $11.3400
  • 45 $10.5000
$10.5000 / $16.8000 Buy Now
Rochester Electronics Counter Single 4-Bit Async Binary UP 20-Pin PLLC Rail ' RoHS: Compliant Status: Obsolete Min Qty: 1 2408
  • 1 $6.7200
  • 25 $6.5900
  • 100 $6.3200
  • 500 $6.0500
  • 1,000 $5.7100
$5.7100 / $6.7200 Buy Now

CAD Models for MC10138FN by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10138FN by onsemi

MC10138FN
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
QLCC
Package Description
LCC-20
Pin Count
20
Manufacturer Package Code
775-02
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Count Direction
UP
Family
10K
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Length
8.965 mm
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
125000000 Hz
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
97 mA
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
8.965 mm
fmax-Min
125 MHz
Want to compare parts?
  1. MC10138FN
    onsemi
    Bi-Quinary Counter, 20 LEAD PLLC, 46-TUBE
    VS

Related Parts for MC10138FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10138FN by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10138FN by onsemi

Select Manufacturer
Which Manufacturer of MC10138FN would you like to use for your alert(s)?
  • Please alert me when MC10138FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10138FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10138FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10138FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10138FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10138FN by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: