Part Details for MC10138LS by Freescale Semiconductor
Overview of MC10138LS by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MC10138LS
MC10138LS CAD Models
MC10138LS Part Data Attributes
|
MC10138LS
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC10138LS
Freescale Semiconductor
IC,COUNTER,UP,BI-QUINARY,ECL10,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 10K | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL10K | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for MC10138LS
This table gives cross-reference parts and alternative options found for MC10138LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10138LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10138L | 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | onsemi | MC10138LS vs MC10138L |
MC10138L | 10K SERIES, SYN POSITIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10138LS vs MC10138L |
MC10138PDS | IC,COUNTER,UP,BI-QUINARY,ECL10,DIP,16PIN,PLASTIC | Freescale Semiconductor | MC10138LS vs MC10138PDS |
MC10138PD | MC10138PD | Motorola Mobility LLC | MC10138LS vs MC10138PD |
MC10138LD | IC,COUNTER,UP,BI-QUINARY,ECL10,DIP,16PIN,CERAMIC | Freescale Semiconductor | MC10138LS vs MC10138LD |
MC10138LS | Binary Counter, | Rochester Electronics LLC | MC10138LS vs MC10138LS |
MC10138LDS | Counter, Synchronous, Up Direction, ECL10K, CDIP16, | Motorola Semiconductor Products | MC10138LS vs MC10138LDS |
MC10138PD | Binary Counter, | Rochester Electronics LLC | MC10138LS vs MC10138PD |
MC10138P | Binary Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC10138LS vs MC10138P |
10538/BEAJC | 10K SERIES, SYN POSITIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10138LS vs 10538/BEAJC |