Part Details for MC102821253JE by Ohmite Mfg Co
Overview of MC102821253JE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC102821253JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5054
|
Newark | Mc10282, 125 K, 5%/Bulk Rohs Compliant: Yes |Ohmite MC102821253JE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
MC102821253JE-ND
|
DigiKey | RES SMD 125K OHM 5% 1.5W 5025 Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2501 | Buy Now |
DISTI #
588-MC102821253JE
|
Mouser Electronics | Thick Film Resistors - SMD 125K ohms 5% RoHS: Compliant | 0 |
|
$1.9700 / $2.1900 | Order Now |
DISTI #
70585073
|
RS | RES SMD 125K OHM 5% 1.5W 5025 | Ohmite MC102821253JE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 / $3.0400 | RFQ |
|
Onlinecomponents.com | Res Thick Film 125K Ohm 5% 1W ±50ppm/°C Molded SMD RoHS: Compliant | 0 |
|
$2.1700 / $3.1600 | Buy Now |
DISTI #
4037442
|
Farnell | RES, 125K, 1%, 1.5W, 5025, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$2.1896 | Buy Now |
|
Master Electronics | Res Thick Film 125K Ohm 5% 1W ±50ppm/°C Molded SMD RoHS: Compliant | 0 |
|
$2.1700 / $3.1600 | Buy Now |
Part Details for MC102821253JE
MC102821253JE CAD Models
MC102821253JE Part Data Attributes
|
MC102821253JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC102821253JE
Ohmite Mfg Co
RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 50ppm, 125000ohm, SURFACE MOUNT, 5025, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 5025 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
Construction | Chip | |
JESD-609 Code | e4 | |
Manufacturer Series | MC102 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 125000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 5025 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 5000 V |