Part Details for MC10E107FNR2G by onsemi
Overview of MC10E107FNR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10E107FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3139
|
Newark | Mc10E107Fnr2G, Logic |Onsemi MC10E107FNR2G Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $7.6900 | Buy Now |
DISTI #
MC10E107FNR2G
|
Avnet Americas | XOR/XNOR Gate 5-Element 2-IN ECL 28-Pin PLCC T/R - Tape and Reel (Alt: MC10E107FNR2G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | XOR/XNOR Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$5.5100 / $6.4800 | Buy Now |
Part Details for MC10E107FNR2G
MC10E107FNR2G CAD Models
MC10E107FNR2G Part Data Attributes
|
MC10E107FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E107FNR2G
onsemi
ECL Quint 2-Input XOR/XNOR Gate, 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | XOR/XNOR GATE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10E107FNR2G
This table gives cross-reference parts and alternative options found for MC10E107FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E107FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E107JZTR | 10E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10E107FNR2G vs SY10E107JZTR |
SY10E107JCTR | XOR/XNOR Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28 | Micrel Inc | MC10E107FNR2G vs SY10E107JCTR |
SY10E107JZ | 10E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28 | Microchip Technology Inc | MC10E107FNR2G vs SY10E107JZ |
SY10E107JZTR | 10E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E107FNR2G vs SY10E107JZTR |
SY10E107JCTR | XOR/XNOR Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28 | Microchip Technology Inc | MC10E107FNR2G vs SY10E107JCTR |
MC10E107FN | 10E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E107FNR2G vs MC10E107FN |
SY10E107JC | XOR/XNOR Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28 | Microchip Technology Inc | MC10E107FNR2G vs SY10E107JC |
SY10E107JC | XOR/XNOR Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28 | Micrel Inc | MC10E107FNR2G vs SY10E107JC |
MC10E107FNG | ECL Quint 2-Input XOR/XNOR Gate, 28 LEAD PLCC, 37-TUBE | onsemi | MC10E107FNR2G vs MC10E107FNG |