Part Details for MC10E155FN by onsemi
Overview of MC10E155FN by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10E155FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | 10E SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC28 | 59 |
|
$13.1831 / $16.0335 | Buy Now |
Part Details for MC10E155FN
MC10E155FN CAD Models
MC10E155FN Part Data Attributes
|
MC10E155FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E155FN
onsemi
10E SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 102 mA | |
Prop. Delay@Nom-Sup | 0.7 ns | |
Propagation Delay (tpd) | 0.75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | LOW LEVEL | |
Width | 11.505 mm | |
fmax-Min | 700 MHz |
Alternate Parts for MC10E155FN
This table gives cross-reference parts and alternative options found for MC10E155FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E155FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E155JCTR | D Latch, 100E Series, 1-Func, Low Level Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E155FN vs SY100E155JCTR |
SY10E150JZ | D Latch, 10E Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10E155FN vs SY10E150JZ |
MC100E451FNG | 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 37-TUBE | onsemi | MC10E155FN vs MC100E451FNG |
SY100E212JCTR | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 3-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E155FN vs SY100E212JCTR |
MC10E156FNR2G | ECL 3-Bit 4:1 Mux-Latch, 28 LEAD PLCC, 500-REEL | onsemi | MC10E155FN vs MC10E156FNR2G |
MC100E131FN | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E155FN vs MC100E131FN |
SY10EP451LTG | D Flip-Flop, 10E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 | Micrel Inc | MC10E155FN vs SY10EP451LTG |
MC10E154FN | 10E SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E155FN vs MC10E154FN |
MC10EP131FAR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | onsemi | MC10E155FN vs MC10EP131FAR2 |
MC10EP131FA | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | onsemi | MC10E155FN vs MC10EP131FA |