Part Details for MC10E404FNR2G by onsemi
Overview of MC10E404FNR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10E404FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3214
|
Newark | Mc10E404Fnr2G, Logic |Onsemi MC10E404FNR2G RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $7.6900 | Buy Now |
DISTI #
MC10E404FNR2G
|
Avnet Americas | AND/NAND Gate 4-Element 4-IN ECL 28-Pin PLCC T/R - Tape and Reel (Alt: MC10E404FNR2G) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1097 Partner Stock |
|
$5.5180 / $6.5860 | Buy Now |
|
Quest Components | 3143 |
|
$2.0100 / $4.0200 | Buy Now | |
|
Rochester Electronics | AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$5.5100 / $6.4800 | Buy Now |
Part Details for MC10E404FNR2G
MC10E404FNR2G CAD Models
MC10E404FNR2G Part Data Attributes
|
MC10E404FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E404FNR2G
onsemi
ECL Quad Differential AND/NAND Gate, 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 127 mA | |
Prop. Delay@Nom-Sup | 0.73 ns | |
Propagation Delay (tpd) | 0.725 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for MC10E404FNR2G
This table gives cross-reference parts and alternative options found for MC10E404FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E404FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E404FN | 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E404FNR2G vs MC10E404FN |