Datasheets
MC10E451FNR2 by:

10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28

Part Details for MC10E451FNR2 by onsemi

Overview of MC10E451FNR2 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for MC10E451FNR2

MC10E451FNR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC10E451FNR2 Part Data Attributes

MC10E451FNR2 onsemi
Buy Now Datasheet
Compare Parts:
MC10E451FNR2 onsemi 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code QLCC
Package Description PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 10E
JESD-30 Code S-PQCC-J28
JESD-609 Code e0
Length 11.505 mm
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 1100000000 Hz
Moisture Sensitivity Level 1
Number of Bits 6
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 235
Power Supply Current-Max (ICC) 101 mA
Propagation Delay (tpd) 1.05 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology ECL
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Trigger Type POSITIVE EDGE
Width 11.505 mm
fmax-Min 1100 MHz

Alternate Parts for MC10E451FNR2

This table gives cross-reference parts and alternative options found for MC10E451FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E451FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SY100E451JITR D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E451FNR2 vs SY100E451JITR
SY100E451JCTR D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28 Microchip Technology Inc MC10E451FNR2 vs SY100E451JCTR
SY100E451JI D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E451FNR2 vs SY100E451JI
SY100E451JY D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc MC10E451FNR2 vs SY100E451JY
MC10E451FNR2G 5.0 V ECL 6-Bit D Register Differential Data and Clock, 28 LEAD PLCC, 500-REEL onsemi MC10E451FNR2 vs MC10E451FNR2G
MC100E451FNR2G 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 500-REEL onsemi MC10E451FNR2 vs MC100E451FNR2G
SY10E451JI D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E451FNR2 vs SY10E451JI
MC100E451FNR2 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E451FNR2 vs MC100E451FNR2
SY100E451JC D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E451FNR2 vs SY100E451JC
MC100E451FNG 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 37-TUBE onsemi MC10E451FNR2 vs MC100E451FNG
Part Number Description Manufacturer Compare
SY100E155JCTR D Latch, 100E Series, 1-Func, Low Level Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc MC10E451FNR2 vs SY100E155JCTR
SY10E150JZ D Latch, 10E Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc MC10E451FNR2 vs SY10E150JZ
MC100E451FNG 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 37-TUBE onsemi MC10E451FNR2 vs MC100E451FNG
SY100E212JCTR D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 3-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc MC10E451FNR2 vs SY100E212JCTR
MC10E156FNR2G ECL 3-Bit 4:1 Mux-Latch, 28 LEAD PLCC, 500-REEL onsemi MC10E451FNR2 vs MC10E156FNR2G
MC100E131FN 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E451FNR2 vs MC100E131FN
SY10EP451LTG D Flip-Flop, 10E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 Micrel Inc MC10E451FNR2 vs SY10EP451LTG
MC10E154FN 10E SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E451FNR2 vs MC10E154FN
MC10EP131FAR2 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 onsemi MC10E451FNR2 vs MC10EP131FAR2
MC10EP131FA 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 onsemi MC10E451FNR2 vs MC10EP131FA

MC10E451FNR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10E451FNR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10E451FNR2 by onsemi

Select Manufacturer
Which Manufacturer of MC10E451FNR2 would you like to use for your alert(s)?
  • Please alert me when MC10E451FNR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10E451FNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10E451FNR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10E451FNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10E451FNR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10E451FNR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: